Part Details for PIC16LF18876-E/PT by Microchip Technology Inc
Overview of PIC16LF18876-E/PT by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for PIC16LF18876-E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1487
|
Newark | Mcu, 8Bit, 32Mhz, Tqfp-44, Product Range:Pic16 Family Pic16Lf188Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:28Kb, No. Of Pins:44Pins, Ic Case/Package:Tqfp, No. Of I/O S:35I/O S Rohs Compliant: Yes |Microchip PIC16LF18876-E/PT Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 | Buy Now |
DISTI #
PIC16LF18876-E/PT-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 44TQFP Min Qty: 480 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.7000 | Buy Now |
DISTI #
PIC16LF18876-E/PT
|
Avnet Americas | MCU 8-Bit PIC16LF PIC RISC 28KB Flash 2.5V/3.3V 44-Pin TQFP Tray - Trays (Alt: PIC16LF18876-E/PT) RoHS: Compliant Min Qty: 480 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.7000 / $2.0500 | Buy Now |
DISTI #
579-PIC16LF18876E/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256B EE, ADCC, Analog, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC RoHS: Compliant | 0 |
|
$1.7000 | Order Now |
DISTI #
PIC16LF18876-E/PT
|
Microchip Technology Inc | 28KB Flash, 2KB RAM, 256B EE, ADCC, Analog, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, Projected EOL: 2044-08-09 RoHS: Compliant pbFree: Yes |
3840 Alternates Available |
|
$1.4900 / $2.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$1.8200 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 28KB Flash 3.3V/5V 44-Pin TQFP Tray | 3840 Factory Stock |
|
$1.8000 / $2.6200 | Buy Now |
DISTI #
PIC16LF18876-E/PT
|
Avnet Americas | MCU 8-Bit PIC16LF PIC RISC 28KB Flash 2.5V/3.3V 44-Pin TQFP Tray - Trays (Alt: PIC16LF18876-E/PT) RoHS: Compliant Min Qty: 480 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.7000 / $2.0500 | Buy Now |
DISTI #
PIC16LF18876-E/PT
|
TME | IC: PIC microcontroller, 28kB, 32MHz, MSSP (SPI / I2C),UART, SMD Min Qty: 1 | 0 |
|
$1.9700 / $2.1500 | RFQ |
|
Ameya Holding Limited | 3840 |
|
RFQ |
Part Details for PIC16LF18876-E/PT
PIC16LF18876-E/PT CAD Models
PIC16LF18876-E/PT Part Data Attributes:
|
PIC16LF18876-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF18876-E/PT
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 11 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF18876-E/PT
This table gives cross-reference parts and alternative options found for PIC16LF18876-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF18876-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF18876T-I/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF18876-E/PT vs PIC16LF18876T-I/PT |
PIC16LF18876T-E/PT | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF18876-E/PT vs PIC16LF18876T-E/PT |