Part Details for PIC16LF19176-I/P by Microchip Technology Inc
Overview of PIC16LF19176-I/P by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for PIC16LF19176-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8498
|
Newark | Mcu, 8Bit, 32Mhz, Dip-40, Product Range:Pic16 Family Pic16Lf191Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:28Kb, No. Of Pins:40Pins, Ic Case/Package:Dip, No. Of I/O S:35I/O S Rohs Compliant: Yes |Microchip PIC16LF19176-I/P Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 | Buy Now |
DISTI #
PIC16LF19176-I/P-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 40DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
680 In Stock |
|
$2.5000 / $2.9900 | Buy Now |
DISTI #
PIC16LF19176-I/P
|
Avnet Americas | Full-Featured Microcontroller 28 Kbyte Flash 2 Kbyte SRAM 40-Pin PDIP Tube - Rail/Tube (Alt: PIC16LF19176-I/P) RoHS: Not Compliant Min Qty: 240 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.5000 / $2.9900 | Buy Now |
DISTI #
579-PIC16LF19176-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, RoHS: Compliant | 0 |
|
$2.5000 | Order Now |
DISTI #
PIC16LF19176-I/P
|
Microchip Technology Inc | 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG,, Projected EOL: 2044-09-01 RoHS: Compliant pbFree: Yes |
2470 Alternates Available |
|
$2.1700 / $2.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$2.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2470 Factory Stock |
|
$2.6100 / $3.7900 | Buy Now |
|
Bristol Electronics | 536 |
|
RFQ | ||
|
Quest Components | 428 |
|
$2.8644 / $5.2080 | Buy Now | |
|
Ameya Holding Limited | 28KB FLASH, 2KB RAM, 256KB EE, L | 2470 |
|
RFQ |
Part Details for PIC16LF19176-I/P
PIC16LF19176-I/P CAD Models
PIC16LF19176-I/P Part Data Attributes
|
PIC16LF19176-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF19176-I/P
Microchip Technology Inc
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MINIMUM SUPPLY AT 16 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.753 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 35 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 40 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 6.35 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF19176-I/P
This table gives cross-reference parts and alternative options found for PIC16LF19176-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF19176-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF19176-I/PT | Microcontroller | Microchip Technology Inc | PIC16LF19176-I/P vs PIC16LF19176-I/PT |
PIC16LF19176-E/MV | Microcontroller | Microchip Technology Inc | PIC16LF19176-I/P vs PIC16LF19176-E/MV |
PIC16LF19176T-E/MV | Microcontroller | Microchip Technology Inc | PIC16LF19176-I/P vs PIC16LF19176T-E/MV |
PIC16LF19176-I/MV | Microcontroller | Microchip Technology Inc | PIC16LF19176-I/P vs PIC16LF19176-I/MV |
PIC16LF19176-E/PT | Microcontroller | Microchip Technology Inc | PIC16LF19176-I/P vs PIC16LF19176-E/PT |
PIC16LF19176T-I/PT | Microcontroller | Microchip Technology Inc | PIC16LF19176-I/P vs PIC16LF19176T-I/PT |
PIC16LF19176T-E/PT | Microcontroller | Microchip Technology Inc | PIC16LF19176-I/P vs PIC16LF19176T-E/PT |