Microcontrollers and Processors
PIC16LF1947-I/PT
Microchip Technology Inc
Description: 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, QFP-64

Overview of PIC16LF1947-I/PT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for PIC16LF1947-I/PT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 52R2245
Newark 8 Bit Microcontroller, Flash, Pic16Lf19Xx, 32 Mhz, 28 Kb, 1 Kb, 64, Tqfp Rohs Compliant: Yes |Microchip PIC16LF1947-I/PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 509
  • 1 $3.3900
  • 10 $3.2600
  • 25 $3.1100
  • 50 $2.9500
  • 100 $2.8000
$2.8000 / $3.3900 Buy Now
DISTI # PIC16LF1947-I/PT-ND
DigiKey IC MCU 8BIT 28KB FLASH 64TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray 10953
In Stock
  • 1 $3.2600
  • 25 $2.9900
  • 100 $2.6900
$2.6900 / $3.2600 Buy Now
DISTI # PIC16LF1947-I/PT
Avnet Americas MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays (Alt: PIC16LF1947-I/PT) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray 0
  • 1 $3.2600
  • 25 $2.9900
  • 100 $2.6900
$2.6900 / $3.2600 Buy Now
DISTI # 579-PIC16LF1947-I/PT
Mouser Electronics 8-bit Microcontrollers - MCU 28KB Flash, 1KB RAM LCD, nanoWatt XLP RoHS: Compliant 631
  • 1 $3.2600
  • 25 $2.9900
  • 100 $2.6900
$2.6900 / $3.2600 Buy Now
DISTI # PIC16LF1947-I/PT
Microchip Technology Inc 64-pin, 28KB Flash, 1KB RAM, 256B EEPROM, LCD, 1.8-5.5V, Projected EOL: 2034-04-09 RoHS: Compliant pbFree: Yes 39525
  • 1 $3.2600
  • 25 $2.9900
  • 100 $2.6900
  • 1,000 $2.4900
  • 5,000 $2.3500
$2.3500 / $3.2600 Buy Now
DISTI # 70414845
RS Microchip PIC16LF1947-I/PT,8bit PIC Microcontroller,32MHz,28kb Flash,64-Pin TQFP | Microchip Technology Inc. PIC16LF1947-I/PT RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 320 $5.3000
  • 1,600 $5.0400
  • 3,200 $4.7700
  • 6,400 $4.5100
$4.5100 / $5.3000 RFQ
Future Electronics PIC16 Series 28 KB Flash 1 KB RAM 32 MHz 8-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Lead time: 4 Weeks Container: Tray 0
Tray
  • 160 $2.7400
$2.7400 Buy Now
Onlinecomponents.com MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V 64-Pin TQFP Tray RoHS: Compliant 162 In Stock
40800 Factory Stock
  • 5 $3.0000
  • 50 $2.7700
  • 160 $2.6700
  • 320 $2.6300
  • 640 $2.5200
  • 1,120 $2.4800
  • 2,560 $2.4400
  • 5,120 $2.4100
$2.4100 / $3.0000 Buy Now
NAC 28KB Flash, 1KB RAM, 256B EEPROM, LCD, nanoWatt XLP - Package: 64 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray 32640
  • 1 $3.3800
  • 100 $3.0700
  • 500 $2.8700
  • 1,000 $2.8000
$2.8000 / $3.3800 Buy Now
DISTI # PIC16LF1947-I/PT
Avnet Silica MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V 64-Pin TQFP Tray (Alt: PIC16LF1947-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC16LF1947-I/PT
EBV Elektronik MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V 64-Pin TQFP Tray (Alt: PIC16LF1947-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
LCSC 28KB 1.8V3.6V PIC 32MHz 54 TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS 128
  • 1 $2.9918
  • 10 $2.5599
  • 30 $2.3024
  • 160 $1.9490
  • 480 $1.8297
  • 960 $1.7763
$1.7763 / $2.9918 Buy Now
Master Electronics MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V 64-Pin TQFP Tray RoHS: Compliant 162 In Stock
40800 Factory Stock
  • 5 $3.0000
  • 50 $2.7700
  • 160 $2.6700
  • 320 $2.6300
  • 640 $2.5200
  • 1,120 $2.4800
  • 2,560 $2.4400
  • 5,120 $2.4100
$2.4100 / $3.0000 Buy Now
Win Source Electronics 64-Pin Flash-Based, 8-Bit CMOS Microcontrollers with LCD Driver and nanoWatt XLP Technology 2500
  • 9 $5.8210
  • 21 $4.7770
  • 33 $4.6270
  • 45 $4.4780
  • 58 $4.3290
  • 78 $3.8810
$3.8810 / $5.8210 Buy Now

CAD Models for PIC16LF1947-I/PT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16LF1947-I/PT by Microchip Technology Inc

PIC16LF1947-I/PT
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
Package Description
10 X 10 MM, 1 MM HEIGHT, QFP-64
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
OPERATES WITH 1.8V MIN @ 16 MHZ
Bit Size
16
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
32 MHz
DAC Channels
NO
DMA Channels
NO
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Length
10 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of External Interrupts
1
Number of I/O Lines
54
Number of Serial I/Os
2
Number of Terminals
64
Number of Timers
8
On Chip Data RAM Width
8
On Chip Program ROM Width
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TQFP
Package Equivalence Code
TQFP64,.47SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
1024
ROM (words)
16384
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1.2 mm
Speed
32 MHz
Supply Current-Max
4.3 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16LF1947-I/PT
    Microchip Technology Inc
    16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, QFP-64
    VS

Alternate Parts for PIC16LF1947-I/PT

This table gives cross-reference parts and alternative options found for PIC16LF1947-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1947-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16LF1946T-I/PT 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, QFP-64 Microchip Technology Inc PIC16LF1947-I/PT vs PIC16LF1946T-I/PT
PIC16F1947T-I/PTV02 RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQFP64 Microchip Technology Inc PIC16LF1947-I/PT vs PIC16F1947T-I/PTV02
PIC16LF1946T-E/PT 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, QFP-64 Microchip Technology Inc PIC16LF1947-I/PT vs PIC16LF1946T-E/PT
PIC16F1947T-I/PT 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, QFP-64 Microchip Technology Inc PIC16LF1947-I/PT vs PIC16F1947T-I/PT
PIC16LF1947T-E/PT 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, QFP-64 Microchip Technology Inc PIC16LF1947-I/PT vs PIC16LF1947T-E/PT
PIC16F1947T-E/PT 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, QFP-64 Microchip Technology Inc PIC16LF1947-I/PT vs PIC16F1947T-E/PT
PIC16LF1947T-I/PT 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, QFP-64 Microchip Technology Inc PIC16LF1947-I/PT vs PIC16LF1947T-I/PT
PIC16F1947-I/PT 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, QFP-64 Microchip Technology Inc PIC16LF1947-I/PT vs PIC16F1947-I/PT
PIC16LF1946-E/PT 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, QFP-64 Microchip Technology Inc PIC16LF1947-I/PT vs PIC16LF1946-E/PT
PIC16LF1947-E/PT 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, QFP-64 Microchip Technology Inc PIC16LF1947-I/PT vs PIC16LF1947-E/PT
Part Number Description Manufacturer Compare
PIC16LF1946-I/PT 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, QFP-64 Microchip Technology Inc PIC16LF1947-I/PT vs PIC16LF1946-I/PT
PIC16LF1947T-I/PT 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, QFP-64 Microchip Technology Inc PIC16LF1947-I/PT vs PIC16LF1947T-I/PT
PIC16F1947-I/PT 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, QFP-64 Microchip Technology Inc PIC16LF1947-I/PT vs PIC16F1947-I/PT
PIC16F1947T-I/PT 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, QFP-64 Microchip Technology Inc PIC16LF1947-I/PT vs PIC16F1947T-I/PT
PIC16F1947T-E/PT 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, QFP-64 Microchip Technology Inc PIC16LF1947-I/PT vs PIC16F1947T-E/PT
PIC16LF1946T-I/PT 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, QFP-64 Microchip Technology Inc PIC16LF1947-I/PT vs PIC16LF1946T-I/PT
PIC16LF1947T-E/PT 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, QFP-64 Microchip Technology Inc PIC16LF1947-I/PT vs PIC16LF1947T-E/PT
PIC16LF1946-E/PT 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, QFP-64 Microchip Technology Inc PIC16LF1947-I/PT vs PIC16LF1946-E/PT
PIC16F1947-I/PTVAO RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQFP64 Microchip Technology Inc PIC16LF1947-I/PT vs PIC16F1947-I/PTVAO
PIC16F1947T-I/PTV02 RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQFP64 Microchip Technology Inc PIC16LF1947-I/PT vs PIC16F1947T-I/PTV02

Related Parts for PIC16LF1947-I/PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16LF1947-I/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16LF1947-I/PT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16LF1947-I/PT would you like to use for your alert(s)?
  • Please alert me when PIC16LF1947-I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16LF1947-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16LF1947-I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16LF1947-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16LF1947-I/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16LF1947-I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: