There are no models available for this part yet.
Overview of PIC16LF724-E/ML by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Healthcare
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Robotics and Drones
Price & Stock for PIC16LF724-E/ML by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07P9632
|
Newark | 7 Kb Flash, 16 Mhz Int. Osc, Nanowatt Xlp, 44 Qfn 8X8X0.9Mm Tube Rohs Compliant: Yes |Microchip PIC16LF724-E/ML RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 / $2.6500 | Buy Now | |
DISTI #
PIC16LF724-E/ML-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 44QFN Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
PIC16LF724-E/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 44-Pin QFN EP Tube - Rail/Tube (Alt: PIC16LF724-E/ML) RoHS: Compliant Min Qty: 315 Package Multiple: 45 Container: Tube | 0 |
|
RFQ | ||
DISTI #
70573145
|
RS | 7 KB Flash, 16 MHz Int. Osc, nanoWatt XLP | Microchip Technology Inc. PIC16LF724-E/ML RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2700 / $3.8500 | RFQ | |
NAC | 7 KB Flash, 16 MHz Int. Osc, nanoWatt XLP - Package: 44 QFN 8x8x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 45 Container: Tube | 0 |
|
RFQ |
CAD Models for PIC16LF724-E/ML by Microchip Technology Inc
Part Data Attributes for PIC16LF724-E/ML by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
QFN
|
Package Description
|
8 X 8 MM, ROHS COMPLIANT, PLASTIC, QFN-44
|
Pin Count
|
44
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC
|
Clock Frequency-Max
|
20 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQCC-N44
|
JESD-609 Code
|
e3
|
Length
|
8 mm
|
Moisture Sensitivity Level
|
1
|
Number of I/O Lines
|
36
|
Number of Terminals
|
44
|
On Chip Program ROM Width
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC44,.32SQ,25
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
192
|
ROM (words)
|
4096
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1 mm
|
Speed
|
20 MHz
|
Supply Current-Max
|
2.8 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
8 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC16LF724-E/ML
This table gives cross-reference parts and alternative options found for PIC16LF724-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF724-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF724T-E/ML | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, ROHS COMPLIANT, PLASTIC, QFN-44 | Microchip Technology Inc | PIC16LF724-E/ML vs PIC16LF724T-E/ML |
PIC16LF724T-I/ML | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, ROHS COMPLIANT, PLASTIC, QFN-44 | Microchip Technology Inc | PIC16LF724-E/ML vs PIC16LF724T-I/ML |