Part Details for PIC16LF724-E/P by Microchip Technology Inc
Overview of PIC16LF724-E/P by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16LF724-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P9633
|
Newark | Mcu, 8Bit, 20Mhz, Dip-40, Product Range:Pic16 Family Pic16Lf7Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:7Kb, No. Of Pins:40Pins, Ic Case/Package:Dip, No. Of I/O S:35I/O S Rohs Compliant: Yes |Microchip PIC16LF724-E/P RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 | Buy Now |
DISTI #
PIC16LF724-E/P-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 40DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
97 In Stock |
|
$3.0100 | Buy Now |
DISTI #
PIC16LF724-E/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC16LF724-E/P) RoHS: Compliant Min Qty: 240 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.5000 / $3.0100 | Buy Now |
DISTI #
579-PIC16LF724-E/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash Prog 16MHz Int Osc 1.8V-5.5V RoHS: Compliant | 0 |
|
$2.5000 / $3.0100 | Order Now |
DISTI #
PIC16LF724-E/P
|
Microchip Technology Inc | 40-pin, 7KB Flash, 1.8V-5.5V, 16MHz Int Osc, 8b ADC, CCP, 12C/SPI, AUSART, Projected EOL: 2034-08-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.1800 / $3.0100 | Buy Now |
DISTI #
70573149
|
RS | 7 KB Flash, 16 MHz Int. Osc, nanoWatt XLP | Microchip Technology Inc. PIC16LF724-E/P RoHS: Not Compliant Min Qty: 270 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1600 / $4.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 10 | 0 |
|
$2.6500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 20MHz - 36 I/O - 7KB (4K x 14) FLASH - 192 x 8 RAM - A/D 14x8b - 1.8 to 3.6V - 40-PDIP. RoHS: Compliant | 0 |
|
$2.2900 / $2.9100 | Buy Now |
|
NAC | 7 KB Flash, 16 MHz Int. Osc, nanoWatt XLP - Package: 40 PDIP .600in TUBE RoHS: Compliant Min Qty: 120 Package Multiple: 10 Container: Tube | 0 |
|
$2.5900 / $3.1200 | Buy Now |
|
Master Electronics | Microcontroller - PIC XLP 16F - 8-Bit - 20MHz - 36 I/O - 7KB (4K x 14) FLASH - 192 x 8 RAM - A/D 14x8b - 1.8 to 3.6V - 40-PDIP. RoHS: Compliant | 0 |
|
$2.2900 / $2.9100 | Buy Now |
Part Details for PIC16LF724-E/P
PIC16LF724-E/P CAD Models
PIC16LF724-E/P Part Data Attributes
|
PIC16LF724-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF724-E/P
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 16MHZ AT 1.8V MIN SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.753 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 192 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 6.35 mm | |
Speed | 20 MHz | |
Supply Current-Max | 2.8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF724-E/P
This table gives cross-reference parts and alternative options found for PIC16LF724-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF724-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF724T-I/P | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-40 | Microchip Technology Inc | PIC16LF724-E/P vs PIC16LF724T-I/P |
PIC16LF724-I/P | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-40 | Microchip Technology Inc | PIC16LF724-E/P vs PIC16LF724-I/P |