Part Details for PIC16LF767-I/ML by Microchip Technology Inc
Overview of PIC16LF767-I/ML by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16LF767-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8801
|
Newark | Mcu, 8Bit, 20Mhz, Qfn-28 Rohs Compliant: Yes |Microchip PIC16LF767-I/ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.7600 | Buy Now |
DISTI #
PIC16LF767-I/ML-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 28QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
122 In Stock |
|
$7.4600 | Buy Now |
DISTI #
PIC16LF767-I/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 112KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC16LF767-I/ML) RoHS: Compliant Min Qty: 122 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$6.6333 / $6.7100 | Buy Now |
DISTI #
579-PIC16LF767-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB 368 RAM 25 I/O RoHS: Compliant | 0 |
|
$7.4600 | Order Now |
DISTI #
PIC16LF767-I/ML
|
Microchip Technology Inc | MCU CMOS 28LD LOW PWR, Projected EOL: 2034-11-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.0400 / $6.7100 | Buy Now |
DISTI #
70454290
|
RS | 14 KB Flash, 368 RAM, 25 I/O28 QFN 6x6x0.9mm TUBE | Microchip Technology Inc. PIC16LF767-I/ML RoHS: Not Compliant Min Qty: 122 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9400 / $15.2200 | RFQ |
|
Future Electronics | PIC16 Series 14 KB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 122 Package Multiple: 61 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$7.0900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 10MHz - 25 I/O - 14KB (8K x 14) FLASH - 368 x 8 RAM - A/D 11x10b - 2 to 5.5V - 28-QFN (6x6). RoHS: Compliant | 0 |
|
$8.1500 / $11.7500 | Buy Now |
|
NAC | 14 KB Flash, 368 RAM, 25 I/O - Package: 28 QFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 61 Package Multiple: 61 Container: Tube | 0 |
|
$7.2800 / $8.7800 | Buy Now |
DISTI #
PIC16LF767-I/ML
|
Avnet Silica | MCU 8-bit PIC16 PIC RISC 112KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube (Alt: PIC16LF767-I/ML) RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC16LF767-I/ML
PIC16LF767-I/ML CAD Models
PIC16LF767-I/ML Part Data Attributes
|
PIC16LF767-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF767-I/ML
Microchip Technology Inc
8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, QCC28, 6 X 6 MM, PLASTIC, MO-220, QFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, PLASTIC, MO-220, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2V MINIMUM SUPPLY @ 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 368 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 10 MHz | |
Supply Current-Max | 4.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF767-I/ML
This table gives cross-reference parts and alternative options found for PIC16LF767-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF767-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF767T-I/SS | 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 | Microchip Technology Inc | PIC16LF767-I/ML vs PIC16LF767T-I/SS |
PIC16LF767-I/SS | 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 | Microchip Technology Inc | PIC16LF767-I/ML vs PIC16LF767-I/SS |
PIC16LF767T-I/ML | 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, QCC28, 6 X 6 MM, PLASTIC, MO-220, QFN-28 | Microchip Technology Inc | PIC16LF767-I/ML vs PIC16LF767T-I/ML |