Part Details for PIC16LF819-I/SSTSL by Microchip Technology Inc
Overview of PIC16LF819-I/SSTSL by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16LF819-I/SSTSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J7229
|
Newark | Mcu, 8Bit, 20Mhz, Ssop-20, Product Range:Pic16 Family Pic16Lf8Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:3.5Kb, No. Of Pins:20Pins, Ic Case/Package:Ssop, No. Of I/O S:16I/O S Rohs Compliant: Yes |Microchip PIC16LF819-I/SSTSL Min Qty: 201 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 | Buy Now |
DISTI #
PIC16LF819-ISSTSL-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 20SSOP Min Qty: 201 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.3125 | Buy Now |
DISTI #
PIC16LF819-I/SSTSL
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube - Bulk (Alt: PIC16LF819-I/SSTSL) RoHS: Compliant Min Qty: 201 Package Multiple: 67 Container: Bulk | 0 |
|
$3.8333 | Buy Now |
DISTI #
579-PIC16LF819ISSTSL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5 KB FL 256 RAM 16 I/O RoHS: Compliant | 0 |
|
$4.3200 | Order Now |
DISTI #
PIC16LF819-I/SSTSL
|
Microchip Technology Inc | 20 Pin, 3.5KB Enh Flash, 256 RAM, 16 I/O Tighter INTOS Limits, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.1800 / $3.7700 | Buy Now |
DISTI #
70573398
|
RS | 3.5 KB Flash, 256 RAM, 16 I/O | Microchip Technology Inc. PIC16LF819-I/SSTSL RoHS: Not Compliant Min Qty: 201 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4000 / $5.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 67 Package Multiple: 67 | 0 |
|
$4.3200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 10MHz - 16 I/O - 3.5KB (2K x 14) FLASH - 256x8 EEPROM - 256x8 RAM - Internal RC Oscillator - 2 to 5.5V - 20-SSOP. RoHS: Compliant | 0 |
|
$4.7300 / $6.8000 | Buy Now |
DISTI #
PIC16LF819-I/SSTSL
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube - Bulk (Alt: PIC16LF819-I/SSTSL) RoHS: Compliant Min Qty: 201 Package Multiple: 67 Container: Bulk | 0 |
|
$3.8333 | Buy Now |
|
NAC | 3.5 KB Flash, 256 RAM, 16 I/O - Package: 20 SSOP .209in TUBE RoHS: Compliant Min Qty: 134 Package Multiple: 67 Container: Tube | 0 |
|
$4.2100 / $5.0700 | Buy Now |
Part Details for PIC16LF819-I/SSTSL
PIC16LF819-I/SSTSL CAD Models
PIC16LF819-I/SSTSL Part Data Attributes:
|
PIC16LF819-I/SSTSL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF819-I/SSTSL
Microchip Technology Inc
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SSOP,20PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 10 MHz | |
Supply Current-Max | 4.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF819-I/SSTSL
This table gives cross-reference parts and alternative options found for PIC16LF819-I/SSTSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF819-I/SSTSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F819T-I/SS | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, LEAD FREE, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16LF819-I/SSTSL vs PIC16F819T-I/SS |
PIC16F819-I/SS | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, LEAD FREE, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16LF819-I/SSTSL vs PIC16F819-I/SS |
PIC16LF819-I/SS | 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16LF819-I/SSTSL vs PIC16LF819-I/SS |
PIC16LF819-I/SSG | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SSOP,20PIN,PLASTIC | Microchip Technology Inc | PIC16LF819-I/SSTSL vs PIC16LF819-I/SSG |
PIC16LF819T-I/SS | 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16LF819-I/SSTSL vs PIC16LF819T-I/SS |
PIC16LF819T-I/SSTSL | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SSOP,20PIN,PLASTIC | Microchip Technology Inc | PIC16LF819-I/SSTSL vs PIC16LF819T-I/SSTSL |
PIC16F819-I/SSVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16LF819-I/SSTSL vs PIC16F819-I/SSVAO |
PIC16F819T-I/SSTSL | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SSOP,20PIN,PLASTIC | Microchip Technology Inc | PIC16LF819-I/SSTSL vs PIC16F819T-I/SSTSL |
PIC16F819-E/SSVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16LF819-I/SSTSL vs PIC16F819-E/SSVAO |
PIC16F819-I/SSG | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, LEAD FREE, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16LF819-I/SSTSL vs PIC16F819-I/SSG |