Microcontrollers and Processors
PIC16LF84AT-04/SO
Microchip Technology Inc
Description: 8-BIT, FLASH, 2 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18

Overview of PIC16LF84AT-04/SO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for PIC16LF84AT-04/SO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   18700
RFQ

CAD Models for PIC16LF84AT-04/SO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC16LF84AT-04/SO by Microchip Technology Inc

PIC16LF84AT-04/SO
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
0.300 INCH, LEAD FREE, PLASTIC, SOIC-18
Pin Count
18
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Samacsys Manufacturer
Microchip
Has ADC
NO
Address Bus Width
Bit Size
8
CPU Family
PIC
Clock Frequency-Max
2 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G18
JESD-609 Code
e3
Length
11.55 mm
Moisture Sensitivity Level
1
Number of I/O Lines
13
Number of Terminals
18
On Chip Program ROM Width
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP18,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
68
ROM (words)
1024
ROM Programmability
FLASH
Seated Height-Max
2.65 mm
Speed
2 MHz
Supply Current-Max
4 mA
Supply Voltage-Max
6 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16LF84AT-04/SO
    Microchip Technology Inc
    8-BIT, FLASH, 2 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18
    VS

Alternate Parts for PIC16LF84AT-04/SO

This table gives cross-reference parts and alternative options found for PIC16LF84AT-04/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF84AT-04/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16LF84AT-04I/SOAL5 8-BIT, FLASH, 2 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18 Microchip Technology Inc PIC16LF84AT-04/SO vs PIC16LF84AT-04I/SOAL5
PIC16LF84AT-04I/SO037 8-BIT, FLASH, 2 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18 Microchip Technology Inc PIC16LF84AT-04/SO vs PIC16LF84AT-04I/SO037
PIC16F84-04I/SOVAO RISC Microcontroller, 8-Bit, FLASH, 4MHz, CMOS, PDSO18 Microchip Technology Inc PIC16LF84AT-04/SO vs PIC16F84-04I/SOVAO
PIC16LF84A-04/SO 8-BIT, FLASH, 2 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18 Microchip Technology Inc PIC16LF84AT-04/SO vs PIC16LF84A-04/SO
PIC16LF84AT-04I/SO 8-BIT, FLASH, 2 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 Microchip Technology Inc PIC16LF84AT-04/SO vs PIC16LF84AT-04I/SO
PIC16LF84AT-04I/SO029 8-BIT, FLASH, 2 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18 Microchip Technology Inc PIC16LF84AT-04/SO vs PIC16LF84AT-04I/SO029
PIC16F84A-04/SO034 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18 Microchip Technology Inc PIC16LF84AT-04/SO vs PIC16F84A-04/SO034
PIC16F84-4I/SO RISC MICROCONTROLLER Microchip Technology Inc PIC16LF84AT-04/SO vs PIC16F84-4I/SO
PIC16LF84A-04I/SO033 8-BIT, FLASH, 2 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18 Microchip Technology Inc PIC16LF84AT-04/SO vs PIC16LF84A-04I/SO033
PIC16LF84AT-04I/SO021 8-BIT, FLASH, 2 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18 Microchip Technology Inc PIC16LF84AT-04/SO vs PIC16LF84AT-04I/SO021
Part Number Description Manufacturer Compare
PIC16F84A-04/P040 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 Microchip Technology Inc PIC16LF84AT-04/SO vs PIC16F84A-04/P040
PIC16F84A-04I/SO 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18 Microchip Technology Inc PIC16LF84AT-04/SO vs PIC16F84A-04I/SO
PIC16LF84AT-04I/SO021 8-BIT, FLASH, 2 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18 Microchip Technology Inc PIC16LF84AT-04/SO vs PIC16LF84AT-04I/SO021
PIC16LF84A-04I/SO033 8-BIT, FLASH, 2 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18 Microchip Technology Inc PIC16LF84AT-04/SO vs PIC16LF84A-04I/SO033
PIC16F84A-04/SO 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18 Microchip Technology Inc PIC16LF84AT-04/SO vs PIC16F84A-04/SO
PIC16F84AT-04I/SOA05 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18 Microchip Technology Inc PIC16LF84AT-04/SO vs PIC16F84AT-04I/SOA05
PIC16LF84A-04I/SS030 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, LEAD FREE, PLASTIC, SSOP-20 Microchip Technology Inc PIC16LF84AT-04/SO vs PIC16LF84A-04I/SS030
PIC16LF84A-04I/SOVAO 8-BIT, FLASH, 2 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18 Microchip Technology Inc PIC16LF84AT-04/SO vs PIC16LF84A-04I/SOVAO
PIC16LF84AT-04I/SOVAO 8-BIT, FLASH, 2 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18 Microchip Technology Inc PIC16LF84AT-04/SO vs PIC16LF84AT-04I/SOVAO
PIC16LF84AT-04/SS 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, LEAD FREE, PLASTIC, SSOP-20 Microchip Technology Inc PIC16LF84AT-04/SO vs PIC16LF84AT-04/SS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16LF84AT-04/SO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16LF84AT-04/SO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16LF84AT-04/SO would you like to use for your alert(s)?
  • Please alert me when PIC16LF84AT-04/SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16LF84AT-04/SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16LF84AT-04/SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16LF84AT-04/SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16LF84AT-04/SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16LF84AT-04/SO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: