Part Details for PIC16LF873A-I/SP by Microchip Technology Inc
Overview of PIC16LF873A-I/SP by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16LF873A-I/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K3906
|
Newark | Mcu, 8Bit, Pic16, 20Mhz, Ndip-28, Product Range:Pic16 Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:7Kb, No. Of Pins:28Pins, Ic Case/Package:Ndip, No. Of I/O S:22I/O S, Adc Resolution:10Bitrohs Compliant: Yes |Microchip PIC16LF873A-I/SP Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8500 | Buy Now |
DISTI #
PIC16LF873A-I/SP-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 28SPDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
105 In Stock |
|
$6.0900 | Buy Now |
DISTI #
PIC16LF873A-I/SP
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7.2KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC16LF873A-I/SP) RoHS: Compliant Min Qty: 105 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$5.6800 / $6.0000 | Buy Now |
DISTI #
579-PIC16LF873A-I/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O RoHS: Compliant | 106 |
|
$6.0900 | Buy Now |
DISTI #
PIC16LF873A-I/SP
|
Microchip Technology Inc | MCU CMOS 28 LD LOW PWR, Projected EOL: 2034-06-04 RoHS: Compliant pbFree: Yes |
1095 Alternates Available |
|
$5.1700 / $6.0000 | Buy Now |
DISTI #
70046640
|
RS | PIC16LF873A-I/SP,8bit PIC Microcontroller,20MHz,7.2kb,128 B Flash,28-Pin SPDIP | Microchip Technology Inc. PIC16LF873A-I/SP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 15 |
|
$3.6600 | Buy Now |
|
Future Electronics | PIC16 Series 7 KB Flash 192 B RAM 20 MHz 8-Bit Microcontroller - SDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 15 Container: Tube | 0Tube |
|
$6.0800 / $6.2100 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 10MHz - 22 I/O - 7KB (4K x 14) FLASH - 128 x 8 EEPROM - 192 x 8 RAM - 2 to 5.5V - 28-SPDIP. RoHS: Compliant | 0 |
|
$6.6600 / $9.4700 | Buy Now |
|
Quest Components | 34 |
|
$7.7445 / $12.5586 | Buy Now | |
DISTI #
PIC16LF873A-I/SP
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7.2KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC16LF873A-I/SP) RoHS: Compliant Min Qty: 105 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$5.6800 / $6.0000 | Buy Now |
Part Details for PIC16LF873A-I/SP
PIC16LF873A-I/SP CAD Models
PIC16LF873A-I/SP Part Data Attributes:
|
PIC16LF873A-I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF873A-I/SP
Microchip Technology Inc
8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, MO-095, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MO-095, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1998-12-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2 V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.67 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 22 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 192 | |
RAM (words) | 192 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.06 mm | |
Speed | 10 MHz | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF873A-I/SP
This table gives cross-reference parts and alternative options found for PIC16LF873A-I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF873A-I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF873-04/PQ | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, METRIC, PLASTIC, QFP-44 | Microchip Technology Inc | PIC16LF873A-I/SP vs PIC16LF873-04/PQ |
PIC16LF873-04/L | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | PIC16LF873A-I/SP vs PIC16LF873-04/L |
PIC16F873A-E/SP | 8-BIT, FLASH, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 | Microchip Technology Inc | PIC16LF873A-I/SP vs PIC16F873A-E/SP |
PIC16F873AT-I/SS | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 | Microchip Technology Inc | PIC16LF873A-I/SP vs PIC16F873AT-I/SS |
PIC16F873A-I/SO | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 | Microchip Technology Inc | PIC16LF873A-I/SP vs PIC16F873A-I/SO |
PIC16LF873-20I/SP | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | Microchip Technology Inc | PIC16LF873A-I/SP vs PIC16LF873-20I/SP |
PIC16LF873-20/SO | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC16LF873A-I/SP vs PIC16LF873-20/SO |
PIC16LF873T-04E/SO | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 | Microchip Technology Inc | PIC16LF873A-I/SP vs PIC16LF873T-04E/SO |
PIC16F873A-E/SS | 8-BIT, FLASH, RISC MICROCONTROLLER, PDSO28, 0.208 INCH, PLASTIC, MS-150, SSOP-28 | Microchip Technology Inc | PIC16LF873A-I/SP vs PIC16F873A-E/SS |
PIC16F873A-E/SOVAO | RISC Microcontroller, 8-Bit, FLASH, CMOS, PDSO28 | Microchip Technology Inc | PIC16LF873A-I/SP vs PIC16F873A-E/SOVAO |