-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 25 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C5906
|
Newark | Microcontroller Mcu, 8 Bit, Pic17, 25Mhz, Lcc-44, Product Range:Pic17 Family Pic17C4X Series Microcontrollers, Device Core:Pic17, Operating Frequency Max:25Mhz, Program Memory Size:16Kb, No. Of Pins:44Pins, Ic Case/Package:Lcc Rohs Compliant: Yes |Microchip PIC17C44-25/L Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5100 / $14.7900 | Buy Now |
DISTI #
PIC17C44-25/L-ND
|
DigiKey | IC MCU 8BIT 16KB OTP 44PLCC Min Qty: 1 Lead time: 21 Weeks Container: Tube |
81 In Stock |
|
$14.3250 / $14.5800 | Buy Now |
DISTI #
PIC17C44-25/L
|
Avnet Americas | MCU 8-bit PIC17 PIC RISC 16KB EPROM 5V 44-Pin PLCC Tube - Rail/Tube (Alt: PIC17C44-25/L) RoHS: Compliant Min Qty: 54 Package Multiple: 27 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$14.0800 / $14.5800 | Buy Now |
DISTI #
579-PIC17C44-25/L
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB 454 RAM 33 I/O RoHS: Compliant | 4 |
|
$14.3200 / $14.5800 | Buy Now |
DISTI #
PIC17C44-25/L
|
Microchip Technology Inc | MCU CMOS 44 LD 25MHZ 8K EPRM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1189 Alternates Available |
|
$13.0100 / $14.5800 | Buy Now |
|
Future Electronics | PIC17 Series 16 kB Flash 454 B RAM 25 MHz 8-Bit Microcontroller - PLCC-44 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 7Tube |
|
$13.8100 / $14.5000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC17C - 8-Bit - 25MHz - 33 I/O - 16KB (8K x 16) OTP Program Memory - 454 x 8 RAM - 4.5 to 6V Supply - 44-PLCC (16.59x16.59). RoHS: Compliant | 1188 Factory Stock |
|
$15.5300 / $22.1000 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | MicroController, 8-Bit, 44 Pin, Plastic, PLCC | 9 |
|
$9.0400 / $13.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC17C44-25/L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC17C44-25/L
Microchip Technology Inc
8-BIT, OTPROM, 25 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 21 Weeks | |
Date Of Intro | 1992-10-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC17 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 33 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 454 | |
ROM (words) | 8192 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.572 mm | |
Speed | 25 MHz | |
Supply Current-Max | 38 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC17C44-25/L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC17C44-25/L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC17C44T-25/LG | 8-BIT, OTPROM, 25 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | PIC17C44-25/L vs PIC17C44T-25/LG |
PIC17C44T-25I/LG | 8-BIT, OTPROM, 25 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | PIC17C44-25/L vs PIC17C44T-25I/LG |
PIC17C44T-25/L | 8-BIT, OTPROM, 25 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | PIC17C44-25/L vs PIC17C44T-25/L |