Part Details for PIC17C44-25/PQ by Microchip Technology Inc
Overview of PIC17C44-25/PQ by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC17C44-25/PQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ9412
|
Newark | Risc Microcontroller, 8-Bit, Otprom, Pic Cpu, 25Mhz, Cmos, Pqfp44 Rohs Compliant: Yes |Microchip PIC17C44-25/PQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2200 / $30.5500 | Buy Now |
DISTI #
PIC17C44-25/PQ-ND
|
DigiKey | IC MCU 8BIT 16KB OTP 44MQFP Min Qty: 96 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.3250 | Buy Now |
DISTI #
579-PIC17C44-25/PQ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB 454 RAM 33 I/O RoHS: Compliant | 0 |
|
$14.3300 | Order Now |
DISTI #
PIC17C44-25/PQ
|
Microchip Technology Inc | MCU CMOS 44 LD 25MHZ 8K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
1037 Alternates Available |
|
$12.2000 / $14.1600 | Buy Now |
|
Future Electronics | 8-bit Microcontrollers - MCU 16KB 454 RAM 33 I/O RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Container: Tray | 0Tray |
|
$14.0500 / $14.2100 | Buy Now |
|
Future Electronics | 8-bit Microcontrollers - MCU 16KB 454 RAM 33 I/O RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Container: Tray | 0Tray |
|
$14.0500 / $14.2100 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 17C - 8-Bit - 25MHz - 33 I/O - 16KB (8K x 16) OTP Program Memory - 454 x 8 RAM - 4.5 to 6V - 44-MQFP (10x10). RoHS: Compliant |
25 Partner Stock 960 Factory Stock |
|
$13.9200 / $17.4600 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 16KB OTP 44MQFP | 1037 |
|
RFQ | |
|
Karl Kruse GmbH & Co KG | IC ECP MCU PIC17C44 QFP-44 | 1056 |
|
RFQ | |
|
NAC | 16 KB OTP, 454 RAM, 33 I/O - Package: 44 MQFP 10x10x2mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 96 Container: Tray | 768 |
|
$13.9800 / $16.3700 | Buy Now |
Part Details for PIC17C44-25/PQ
PIC17C44-25/PQ CAD Models
PIC17C44-25/PQ Part Data Attributes:
|
PIC17C44-25/PQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC17C44-25/PQ
Microchip Technology Inc
8-BIT, OTPROM, 25 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.60 MM HEIGHT, PLASTIC, MQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1.60 MM HEIGHT, PLASTIC, MQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Date Of Intro | 1992-10-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC17 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 33 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.52SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 454 | |
ROM (words) | 8192 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.35 mm | |
Speed | 25 MHz | |
Supply Current-Max | 38 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC17C44-25/PQ
This table gives cross-reference parts and alternative options found for PIC17C44-25/PQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC17C44-25/PQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC17C44-25I/PQ | 8-BIT, OTPROM, 25 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.60 MM HEIGHT, PLASTIC, MQFP-44 | Microchip Technology Inc | PIC17C44-25/PQ vs PIC17C44-25I/PQ |
PIC17C44T-25/PQ | 8-BIT, OTPROM, 25 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.60 MM HEIGHT, PLASTIC, MQFP-44 | Microchip Technology Inc | PIC17C44-25/PQ vs PIC17C44T-25/PQ |
PIC17C44T-25I/PQ | 8-BIT, OTPROM, 25 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.60 MM HEIGHT, PLASTIC, MQFP-44 | Microchip Technology Inc | PIC17C44-25/PQ vs PIC17C44T-25I/PQ |