There are no models available for this part yet.
Overview of PIC17C756AT-33/L by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Healthcare
Automotive
Price & Stock for PIC17C756AT-33/L by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23C5986
|
Newark | 68 Pin, 32Kb Otp, 902 Ram, 50 I/O, Rohs Compliant: Yes |Microchip PIC17C756AT-33/L RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$14.1300 | Buy Now | |
DISTI #
PIC17C756AT-33/L-ND
|
DigiKey | IC MCU 8BIT 32KB OTP 68PLCC Min Qty: 300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.7101 | Buy Now | |
DISTI #
PIC17C756AT-33/L
|
Avnet Americas | MCU 8-bit PIC17 PIC RISC 32KB EPROM 5V 68-Pin PLCC T/R - Tape and Reel (Alt: PIC17C756AT-33/L) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$13.7100 / $14.2000 | Buy Now | |
DISTI #
579-PIC17C756AT-33/L
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB 902 RAM 50 I/O RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
PIC17C756AT-33/L
|
Microchip Technology Inc | MCU CMOS 68 LD 33MHZ 16K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
300 Alternates Available |
|
$12.6600 / $14.2000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 | 0 |
|
$13.9500 | Buy Now | ||
Onlinecomponents.com | Microcontroller - PIC 17C - 8-Bit - 33MHz - 50 I/O - 32KB (16K x 16) OTP - 902 x 8 RAM - A/D 12x10b - 4.5 to 5.5V - 68-PLCC (24.23x24.23) - T&R. RoHS: Compliant | 300 Factory Stock |
|
$11.6300 / $31.8600 | Buy Now | ||
NAC | 32 KB OTP, 902 RAM, 50 I/O - Package: 68 PLCC 24.2x24.2x4.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 300 | 600 |
|
$13.6100 / $15.9400 | Buy Now | ||
DISTI #
PIC17C756AT-33/L
|
Avnet Silica | MCU 8-bit PIC17 PIC RISC 32KB EPROM 5V 68-Pin PLCC T/R (Alt: PIC17C756AT-33/L) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
PIC17C756AT-33/L
|
EBV Elektronik | MCU 8-bit PIC17 PIC RISC 32KB EPROM 5V 68-Pin PLCC T/R (Alt: PIC17C756AT-33/L) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for PIC17C756AT-33/L by Microchip Technology Inc
Part Data Attributes for PIC17C756AT-33/L by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
LCC
|
Package Description
|
PLASTIC, MO-047, LCC-68
|
Pin Count
|
68
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
6 Weeks
|
Date Of Intro
|
1997-01-14
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Address Bus Width
|
16
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC17
|
Clock Frequency-Max
|
33 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
8
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQCC-J68
|
JESD-609 Code
|
e3
|
Length
|
24.23 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of External Interrupts
|
18
|
Number of I/O Lines
|
50
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
68
|
Number of Timers
|
4
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC68,1.0SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
902
|
ROM (words)
|
16384
|
ROM Programmability
|
OTPROM
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
4.57 mm
|
Speed
|
33 MHz
|
Supply Current-Max
|
30 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
24.23 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC17C756AT-33/L
This table gives cross-reference parts and alternative options found for PIC17C756AT-33/L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC17C756AT-33/L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC17C756A-33/L | 8-BIT, OTPROM, 33 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, MO-047, LCC-68 | Microchip Technology Inc | PIC17C756AT-33/L vs PIC17C756A-33/L |
PIC17C756AT-33I/L024 | 8-BIT, OTPROM, 33 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, MO-047, LCC-68 | Microchip Technology Inc | PIC17C756AT-33/L vs PIC17C756AT-33I/L024 |
PIC17C756A-33I/LVAO | 8-BIT, OTPROM, 33 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, MO-047, LCC-68 | Microchip Technology Inc | PIC17C756AT-33/L vs PIC17C756A-33I/LVAO |
PIC17C756A-33I/L024 | 8-BIT, OTPROM, 33 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, MO-047, LCC-68 | Microchip Technology Inc | PIC17C756AT-33/L vs PIC17C756A-33I/L024 |
PIC17C756AT-33E/L | 8-BIT, OTPROM, 33 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, MO-047, LCC-68 | Microchip Technology Inc | PIC17C756AT-33/L vs PIC17C756AT-33E/L |