-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 33 MHz, RISC MICROCONTROLLER, PQCC84, PLASTIC, MO-047, LCC-84
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M8483
|
Newark | 8 Bit Microcontroller, One Time Programmable, Pic17C7Xx, 33 Mhz, 32 Kb, 902 Byte, 84, Lcc Rohs Compliant: Yes |Microchip PIC17C766-33/L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$17.5200 / $18.9600 | Buy Now |
DISTI #
PIC17C766-33/L-ND
|
DigiKey | IC MCU 8BIT 32KB OTP 84PLCC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
10 In Stock |
|
$18.2300 | Buy Now |
DISTI #
PIC17C766-33/L
|
Avnet Americas | MCU 8-bit PIC17 PIC RISC 32KB EPROM 5V 84-Pin PLCC Tube - Rail/Tube (Alt: PIC17C766-33/L) RoHS: Compliant Min Qty: 48 Package Multiple: 16 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$16.8500 / $18.2300 | Buy Now |
DISTI #
579-PIC17C766-33/L
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB 902 RAM 66 I/O RoHS: Compliant | 30 |
|
$16.8500 / $18.2300 | Buy Now |
DISTI #
V36:1790_06483355
|
Arrow Electronics | MCU 8-bit PIC RISC 32KB EPROM 5V 84-Pin PLCC Tube Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2317 | Americas - 1042 |
|
$16.1800 / $18.1600 | Buy Now |
DISTI #
PIC17C766-33/L
|
Microchip Technology Inc | MCU CMOS 84 LD 33MHZ 16K EPRM, Projected EOL: 2025-04-17 RoHS: Compliant pbFree: Yes |
1168 Alternates Available |
|
$14.8700 / $18.2300 | Buy Now |
|
Future Electronics | PIC17 Series 32 kB Flash 902 B RAM 33 MHz 8-Bit Microcontroller - PLCC-84 RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 16 Container: Tube | 0Tube |
|
$17.2100 / $17.4900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 17C - 8-Bit - 33MHz - 66 I/O - 32KB (16K x 16) OTP Program Memory - 902 x 8 RAM - 4.5 to 5.5V - 84-PLCC (29.31x29.31). RoHS: Compliant | 1168 Factory Stock |
|
$17.9000 / $26.1000 | Buy Now |
DISTI #
70322400
|
Verical | MCU 8-bit PIC RISC 32KB EPROM 5V 84-Pin PLCC Tube Min Qty: 1 Package Multiple: 1 Date Code: 2317 | Americas - 1042 |
|
$16.1800 / $18.1600 | Buy Now |
DISTI #
PIC17C766-33/L
|
Avnet Americas | MCU 8-bit PIC17 PIC RISC 32KB EPROM 5V 84-Pin PLCC Tube - Rail/Tube (Alt: PIC17C766-33/L) RoHS: Compliant Min Qty: 48 Package Multiple: 16 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$16.8500 / $18.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC17C766-33/L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC17C766-33/L
Microchip Technology Inc
8-BIT, OTPROM, 33 MHz, RISC MICROCONTROLLER, PQCC84, PLASTIC, MO-047, LCC-84
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, MO-047, LCC-84 | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1997-01-14 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC17 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e3 | |
Length | 24.23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 18 | |
Number of I/O Lines | 66 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 84 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 902 | |
ROM (words) | 16384 | |
ROM Programmability | OTPROM | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.57 mm | |
Speed | 33 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.23 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC17C766-33/L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC17C766-33/L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC17C766T-33/L | 8-BIT, OTPROM, 33 MHz, RISC MICROCONTROLLER, PQCC84, PLASTIC, MO-047, LCC-84 | Microchip Technology Inc | PIC17C766-33/L vs PIC17C766T-33/L |
PIC17C766T-33I/L | 8-BIT, OTPROM, 33 MHz, RISC MICROCONTROLLER, PQCC84, PLASTIC, MO-047, LCC-84 | Microchip Technology Inc | PIC17C766-33/L vs PIC17C766T-33I/L |
PIC17C766-33I/L | 8-BIT, OTPROM, 33 MHz, RISC MICROCONTROLLER, PQCC84, PLASTIC, MO-047, LCC-84 | Microchip Technology Inc | PIC17C766-33/L vs PIC17C766-33I/L |
PIC17C766-33E/L | 8-BIT, OTPROM, 33 MHz, RISC MICROCONTROLLER, PQCC84, PLASTIC, MO-047, LCC-84 | Microchip Technology Inc | PIC17C766-33/L vs PIC17C766-33E/L |