There are no models available for this part yet.
Overview of PIC18F05Q40T-I/SL by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PIC18F05Q40T-I/SL by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09AJ3616
|
Newark | 32Kb Flash, 2K Ram, 512 Eeprom, 12B Adcc, 8B Dac, Dma, 16-Bit Pwm, Pps, Uart, Spi/I2C 14 Soic .150In T/R Rohs Compliant: Yes |Microchip PIC18F05Q40T-I/SL RoHS: Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9100 | Buy Now | |
DISTI #
150-PIC18F05Q40T-I/SLCT-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2579 In Stock |
|
$1.0200 / $1.2300 | Buy Now | |
DISTI #
579-IC18F05Q40I/SL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB Flash, 2K RAM, 512 EEPROM, 12b ADCC, 8b DAC, DMA, 16-bit PWM, PPS, UART, SPI/I2C RoHS: Compliant | 0 |
|
$0.9750 | Order Now | |
DISTI #
PIC18F05Q40T-I/SL
|
Microchip Technology Inc | 32KB Flash, 2KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM, Projected EOL: 2049-07-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8000 / $1.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$1.0900 | Buy Now | ||
Onlinecomponents.com | Microcontroller - PIC 18F - 8-Bit - 64MHz - 12 I/O - 32KB (32K x 8) FLASH - 512 x 8 EEPROM - 2K x 8 RAM - 1.8 to 5.5V - 14-SOIC - T&R. RoHS: Compliant | 0 |
|
$0.9680 / $2.0280 | Buy Now | ||
NAC | 32KB Flash, 2K RAM, 512 EEPROM, 12b ADCC, 8b DAC, DMA, 16-bit PWM, PPS, UART, SPI/I2C, 14 SOIC .150in T/R RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$1.0900 / $1.3400 | Buy Now | ||
DISTI #
PIC18F05Q40T-I/SL
|
EBV Elektronik | (Alt: PIC18F05Q40T-I/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Master Electronics | Microcontroller - PIC 18F - 8-Bit - 64MHz - 12 I/O - 32KB (32K x 8) FLASH - 512 x 8 EEPROM - 2K x 8 RAM - 1.8 to 5.5V - 14-SOIC - T&R. RoHS: Compliant | 0 |
|
$0.9680 / $2.0280 | Buy Now |
CAD Models for PIC18F05Q40T-I/SL by Microchip Technology Inc
Part Data Attributes for PIC18F05Q40T-I/SL by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC18
|
Clock Frequency-Max
|
64 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
8.65 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
4
|
Number of External Interrupts
|
3
|
Number of I/O Lines
|
12
|
Number of Terminals
|
14
|
Number of Timers
|
8
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
RAM (bytes)
|
2048
|
ROM (words)
|
32768
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.75 mm
|
Speed
|
64 MHz
|
Supply Current-Max
|
13.8 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC18F05Q40T-I/SL
This table gives cross-reference parts and alternative options found for PIC18F05Q40T-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F05Q40T-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F05Q40-E/ST | RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC18F05Q40T-I/SL vs PIC18F05Q40-E/ST |
PIC18F05Q40T-I/ST | RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC18F05Q40T-I/SL vs PIC18F05Q40T-I/ST |