Part Details for PIC18F05Q41T-I/SL by Microchip Technology Inc
Overview of PIC18F05Q41T-I/SL by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for PIC18F05Q41T-I/SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AJ9710
|
Newark | Op Amp, 32Kb Flash, 2K Ram, 512 Eeprom, 12B Adcc, 8B Dac, Dma, 16-Bit Pwm, Pps, Uart, Spi/I2C 14 Soic .150In T/R Rohs Compliant: Yes |Microchip PIC18F05Q41T-I/SL Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1000 | Buy Now |
DISTI #
150-PIC18F05Q41T-I/SLCT-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7624 In Stock |
|
$1.1000 / $1.3100 | Buy Now |
DISTI #
PIC18F05Q41T-I/SL
|
Avnet Americas | Microcontroller 8-Bit PIC RISC 32KB Flash/2K RAM/512 EEPROM 1.8V to 5.5V 14-Pin SOIC T/R - Tape and Reel (Alt: PIC18F05Q41T-I/SL) RoHS: Not Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.1000 / $1.3100 | Buy Now |
DISTI #
579-PIC18F05Q41TI/SL
|
Mouser Electronics | 8-bit Microcontrollers - MCU Op Amp, 32KB Flash, 2KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit | 2572 |
|
$1.1000 / $1.3100 | Buy Now |
DISTI #
PIC18F05Q41T-I/SL
|
Microchip Technology Inc | Op Amp, 32KB Flash, 2KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit, Projected EOL: 2044-10-14 RoHS: Compliant pbFree: Yes |
7800 Alternates Available |
|
$0.9700 / $1.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$1.1500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 18F - 8-Bit - 64MHz - 12 I/O - 32KB (32K x 8) FLASH - 512 x 8 EEPROM - 2K x 8 RAM - 1.8 to 5.5V - 14-SOIC - T&R. RoHS: Compliant | 0 |
|
$1.0400 / $2.1800 | Buy Now |
|
NAC | Op Amp, 32KB Flash, 2K RAM, 512 EEPROM, 12b ADCC, 8b DAC, DMA, 16-bit PWM, PPS, UART, SPI/I2C, 14 SOIC .150in T/R RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$1.1500 / $1.4200 | Buy Now |
DISTI #
PIC18F05Q41T-I/SL
|
EBV Elektronik | Microcontroller 8-Bit PIC RISC 32KB Flash/2K RAM/512 EEPROM 1.8V to 5.5V 14-Pin SOIC T/R (Alt: PIC18F05Q41T-I/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Microcontroller - PIC 18F - 8-Bit - 64MHz - 12 I/O - 32KB (32K x 8) FLASH - 512 x 8 EEPROM - 2K x 8 RAM - 1.8 to 5.5V - 14-SOIC - T&R. RoHS: Compliant | 0 |
|
$1.0400 / $2.1800 | Buy Now |
Part Details for PIC18F05Q41T-I/SL
PIC18F05Q41T-I/SL CAD Models
PIC18F05Q41T-I/SL Part Data Attributes
|
PIC18F05Q41T-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F05Q41T-I/SL
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 14 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 64 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |