Part Details for PIC18F06Q20-I/SL by Microchip Technology Inc
Overview of PIC18F06Q20-I/SL by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F06Q20-I/SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9374
|
Newark | Mcu, 8Bit, 64Mhz, 64Kb, Nsoic-14 Rohs Compliant: Yes |Microchip PIC18F06Q20-I/SL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 627 |
|
$1.2100 / $1.3200 | Buy Now |
DISTI #
150-PIC18F06Q20-I/SL-ND
|
DigiKey | 64KB FLASH, 4K RAM, 256 EEPROM, Min Qty: 627 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0600 | Buy Now |
DISTI #
PIC18F06Q20-I/SL
|
Avnet Americas | 64KB FLASH, 4K RAM, 256 EEPROM, I3C, MVIO 10B ADCC, 8B DAC, DMA, 16-BIT PWM, PPS, UART, SPI/I2C - Rail/Tube (Alt: PIC18F06Q20-I/SL) RoHS: Not Compliant Min Qty: 570 Package Multiple: 57 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.0600 / $1.2700 | Buy Now |
DISTI #
579-PIC18F06Q20-I/SL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB Flash, 4K RAM, 256 EEPROM, MVIO, I3C, Virtual Port, 10b ADCC, DMA, RoHS: Compliant | 619 |
|
$1.0600 / $1.2700 | Buy Now |
DISTI #
PIC18F06Q20-I/SL
|
Microchip Technology Inc | 64KB Flash, 4K RAM, 256 EEPROM, MVIO, I3C, Virtual Port, 10b ADCC, DMA,, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
253 Alternates Available |
|
$0.9200 / $1.2700 | Buy Now |
|
Future Electronics | PIC18F Series 64 kB Flash 4 kB RAM 64 MHz 8-Bit Microcontroller - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 57 Package Multiple: 57 Container: Tube | 570Tube |
|
$1.1300 / $1.2200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.1100 / $1.6200 | Buy Now | |
DISTI #
77911404
|
Verical | Low-Power, High-Performance Microcontroller Min Qty: 45 Package Multiple: 1 | Americas - 325 |
|
$1.6377 / $1.7519 | Buy Now |
DISTI #
PIC18F06Q20-I/SL
|
Avnet Americas | 64KB FLASH, 4K RAM, 256 EEPROM, I3C, MVIO 10B ADCC, 8B DAC, DMA, 16-BIT PWM, PPS, UART, SPI/I2C - Rail/Tube (Alt: PIC18F06Q20-I/SL) RoHS: Not Compliant Min Qty: 570 Package Multiple: 57 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.0600 / $1.2700 | Buy Now |
DISTI #
PIC18F06Q20-I/SL
|
TME | IC: PIC microcontroller, 64kB, 64MHz, 1.8÷5.5VDC, SMD, SOIC14 Min Qty: 1 | 325 |
|
$1.1400 / $1.3800 | Buy Now |
Part Details for PIC18F06Q20-I/SL
PIC18F06Q20-I/SL CAD Models
PIC18F06Q20-I/SL Part Data Attributes:
|
PIC18F06Q20-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F06Q20-I/SL
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 11 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 14 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 64 MHz | |
Supply Current-Max | 13.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |