Part Details for PIC18F1320-E/SS by Microchip Technology Inc
Overview of PIC18F1320-E/SS by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F1320-E/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5007
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Ssop-20, Product Range:Pic18 Family Pic18F13Xx Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:40Mhz, Program Memory Size:8Kb, No. Of Pins:20Pins, Ic Case/Package:Ssop Rohs Compliant: Yes |Microchip PIC18F1320-E/SS RoHS: Compliant Min Qty: 201 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3700 | Buy Now |
DISTI #
PIC18F1320-E/SS-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3088 In Stock |
|
$4.2000 | Buy Now |
DISTI #
PIC18F1320-E/SS
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC18F1320-E/SS) RoHS: Compliant Min Qty: 201 Package Multiple: 67 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.7333 | Buy Now |
DISTI #
579-PIC18F1320-E/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8KB 256 RAM 16 I/O RoHS: Compliant | 876 |
|
$4.2000 | Buy Now |
DISTI #
PIC18F1320-E/SS
|
Microchip Technology Inc | MCU CMOS 20LD 40MHZ 4K FLASH, Projected EOL: 2034-10-31 RoHS: Compliant pbFree: Yes |
1771 Alternates Available |
|
$3.1100 / $3.7100 | Buy Now |
DISTI #
70452982
|
RS | 8 KB Flash, 256 RAM, 16 I/O20 SSOP .209in TUBE | Microchip Technology Inc. PIC18F1320-E/SS RoHS: Not Compliant Min Qty: 201 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2800 / $8.5700 | RFQ |
|
Future Electronics | PIC18F Series 4 kB Flash 256 B RAM 25 MHz 8-Bit Microcontroller - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 201 Package Multiple: 67 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$4.6300 / $5.3600 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 18F - 8-Bit - 25MHz - 16 I/O - 8KB (4K x 16) FLASH Program Memory - 256 x 8 EEPROM - 256 x 8 RAM - 4.2 to 5.5V - 20-SSOP. RoHS: Compliant |
670 In Stock 1742 Factory Stock |
|
$3.9900 / $4.9300 | Buy Now |
DISTI #
69886249
|
Verical | MCU 8-bit PIC RISC 8KB Flash 5V 20-Pin SSOP Tube RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2332 | Americas - 670 |
|
$5.5380 / $6.4090 | Buy Now |
DISTI #
PIC18F1320-E/SS
|
TME | IC: PIC microcontroller, 8kB, 40MHz, 4.2÷5.5VDC, SMD, SSOP20, PIC18 Min Qty: 1 | 0 |
|
$4.8200 / $5.7200 | RFQ |
Part Details for PIC18F1320-E/SS
PIC18F1320-E/SS CAD Models
PIC18F1320-E/SS Part Data Attributes
|
PIC18F1320-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F1320-E/SS
Microchip Technology Inc
8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F1320-E/SS
This table gives cross-reference parts and alternative options found for PIC18F1320-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F1320-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18LF1320-I/SS | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC18F1320-E/SS vs PIC18LF1320-I/SS |
PIC18F1320-I/SS | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC18F1320-E/SS vs PIC18F1320-I/SS |
PIC18F1320-I/SSVAO | Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC18F1320-E/SS vs PIC18F1320-I/SSVAO |
PIC18F1320T-E/SS | PIC18F1320T-E/SS | Microchip Technology Inc | PIC18F1320-E/SS vs PIC18F1320T-E/SS |
PIC18LF1320-I/SSG | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18F1320-E/SS vs PIC18LF1320-I/SSG |
PIC18LF1320-E/SS | MICROCONTROLLER | Microchip Technology Inc | PIC18F1320-E/SS vs PIC18LF1320-E/SS |
PIC18F1320-I/SSG | MICROCONTROLLER | Microchip Technology Inc | PIC18F1320-E/SS vs PIC18F1320-I/SSG |