Part Details for PIC18F1320-I/SSVAO by Microchip Technology Inc
Overview of PIC18F1320-I/SSVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for PIC18F1320-I/SSVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC18F1320-I/SSVAO
|
Microchip Technology Inc | MCU CMOS 20LD 40MHZ 4K FLASH, Projected EOL: 2034-11-11 RoHS: Compliant pbFree: Yes |
938 Alternates Available |
|
$3.3800 / $4.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 938 Factory Stock |
|
$0 | Buy Now |
Part Details for PIC18F1320-I/SSVAO
PIC18F1320-I/SSVAO CAD Models
PIC18F1320-I/SSVAO Part Data Attributes
|
PIC18F1320-I/SSVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F1320-I/SSVAO
Microchip Technology Inc
Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PDSO20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.98 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F1320-I/SSVAO
This table gives cross-reference parts and alternative options found for PIC18F1320-I/SSVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F1320-I/SSVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18LF1320-I/SS | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC18F1320-I/SSVAO vs PIC18LF1320-I/SS |
PIC18F1320-I/SS | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC18F1320-I/SSVAO vs PIC18F1320-I/SS |
PIC18F1320T-E/SS | PIC18F1320T-E/SS | Microchip Technology Inc | PIC18F1320-I/SSVAO vs PIC18F1320T-E/SS |
PIC18LF1320-I/SSG | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18F1320-I/SSVAO vs PIC18LF1320-I/SSG |
PIC18LF1320-E/SS | MICROCONTROLLER | Microchip Technology Inc | PIC18F1320-I/SSVAO vs PIC18LF1320-E/SS |
PIC18F1320-I/SSG | MICROCONTROLLER | Microchip Technology Inc | PIC18F1320-I/SSVAO vs PIC18F1320-I/SSG |
PIC18F1320-E/SS | 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC18F1320-I/SSVAO vs PIC18F1320-E/SS |