There are no models available for this part yet.
Overview of PIC18F13K22-E/SO by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC18F13K22-E/SO by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07P9661
|
Newark | Mcu, 8Bit, 64Mhz, Wsoic-20, Product Range:Pic18 Family Pic18F1Xk22Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:64Mhz, Program Memory Size:8Kb, No. Of Pins:20Pins, Ic Case/Package:Wsoic, No. Of I/O S:17I/O S Rohs Compliant: Yes |Microchip PIC18F13K22-E/SO RoHS: Compliant Min Qty: 342 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 | Buy Now | |
DISTI #
PIC18F13K22-E/SO-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20SOIC Min Qty: 342 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0700 | Buy Now | |
DISTI #
PIC18F13K22-E/SO
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V/5V 20-Pin SOIC W - Rail/Tube (Alt: PIC18F13K22-E/SO) RoHS: Compliant Min Qty: 304 Package Multiple: 38 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.0700 / $2.4900 | Buy Now | |
DISTI #
579-PIC18F13K22-E/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8KBFlash 256bytesRAM 256bytesEEPROM RoHS: Compliant | 0 |
|
$2.0700 | Order Now | |
DISTI #
PIC18F13K22-E/SO
|
Microchip Technology Inc | 20-PIN, 8KB Flash,256B RAM, 16MIPS, nanoWatt, Projected EOL: 2034-10-07 RoHS: Compliant pbFree: Yes |
2584 Alternates Available |
|
$1.8100 / $2.4900 | Buy Now | |
DISTI #
70454103
|
RS | MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V/5V 20-Pin SOIC W | Microchip Technology Inc. PIC18F13K22-E/SO RoHS: Not Compliant Min Qty: 342 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0300 / $2.3900 | RFQ | |
Future Electronics | PIC18F Series 8 kB Flash 256 B RAM 48 MHz 8-Bit Microcontroller - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 380 Package Multiple: 38 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$2.0800 / $2.3800 | Buy Now | ||
Onlinecomponents.com | MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V/5V Automotive 20-Pin SOIC W Tube RoHS: Compliant | 2584 Factory Stock |
|
$2.1800 / $3.1600 | Buy Now | ||
DISTI #
PIC18F13K22-E/SO
|
TME | IC: PIC microcontroller, 64MHz, 2.3÷5.5VDC, SMD, SO20, PIC18, tube Min Qty: 1 | 0 |
|
$2.2000 / $2.6200 | RFQ | |
NAC | 8KB Flash, 256bytes RAM, 256bytes EEPROM, 16MIPS, 1.8-5.5V operation - Package: 20 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 38 Container: Tube | 2052 |
|
$2.1900 / $2.6900 | Buy Now |
CAD Models for PIC18F13K22-E/SO by Microchip Technology Inc
Part Data Attributes for PIC18F13K22-E/SO by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
7.50 MM, LEAD FREE, PLASTIC, SOIC-20
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 20 MHZ
|
Address Bus Width
|
|
Bit Size
|
16
|
Boundary Scan
|
NO
|
CPU Family
|
PIC18
|
Clock Frequency-Max
|
64 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
12.8 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of External Interrupts
|
3
|
Number of I/O Lines
|
18
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
20
|
Number of Timers
|
6
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP20,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
250
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
256
|
ROM (words)
|
4096
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
2.65 mm
|
Speed
|
64 MHz
|
Supply Current-Max
|
15.6 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
7.5 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC18F13K22-E/SO
This table gives cross-reference parts and alternative options found for PIC18F13K22-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F13K22-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F13K22-I/SO | 16-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 | Microchip Technology Inc | PIC18F13K22-E/SO vs PIC18F13K22-I/SO |