Microcontrollers and Processors
PIC18F13K22-I/SO
Microchip Technology Inc
Description: 16-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20

Overview of PIC18F13K22-I/SO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for PIC18F13K22-I/SO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 52R6180
Newark 8 Bit Microcontroller, Flash, Pic18Fxxkxx, 64 Mhz, 8 Kb, 256 Byte, 20, Soic Rohs Compliant: Yes |Microchip PIC18F13K22-I/SO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1650
  • 1 $2.3700
  • 10 $2.2800
  • 25 $2.1700
  • 76 $2.1000
  • 114 $2.0400
  • 532 $1.9700
$1.9700 / $2.3700 Buy Now
DISTI # 07P9665
Newark Microcontroller Mcu, 8 Bit, Pic18, 64Mhz, Soic-20, Product Range:-, Operating Frequency Max:64Mhz, Program Memory Size:8Kb, No. Of Pins:20Pins, Ic Case/Package:Soic, No. Of I/O S:18I/O S, Interfaces:Eusart, I2C, Spi Rohs Compliant: Yes |Microchip PIC18F13K22-I/SO RoHS: Compliant Min Qty: 380 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.0900
  • 500 $2.0800
$2.0800 / $2.0900 Buy Now
DISTI # 28AC0825
Newark Soic 8Kb Flash, 256Bytes Ram, 256Bytes Eeprom, 16Mips, 1.8-5.5V Operation Rohs Compliant: Yes |Microchip PIC18F13K22-I/SO RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $2.1100
  • 50 $2.1000
  • 100 $2.0900
  • 500 $2.0800
$2.0800 / $2.1100 Buy Now
DISTI # PIC18F13K22-I/SO-ND
DigiKey IC MCU 8BIT 8KB FLASH 20SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube Temporarily Out of Stock
  • 1 $2.2800
  • 25 $2.0900
  • 100 $1.8900
$1.8900 / $2.2800 Buy Now
DISTI # PIC18F13K22-I/SO
Avnet Americas MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V/5V 20-Pin SOIC W - Rail/Tube (Alt: PIC18F13K22-I/SO) RoHS: Compliant Min Qty: 342 Package Multiple: 38 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 1 $2.2800
  • 25 $2.0900
  • 100 $1.8900
$1.8900 / $2.2800 Buy Now
DISTI # 579-PIC18F13K22-I/SO
Mouser Electronics 8-bit Microcontrollers - MCU 8KBFlash 256bytesRAM 256bytesEEPROM RoHS: Compliant 0
  • 1 $2.2800
  • 25 $2.0900
  • 114 $1.8900
$1.8900 / $2.2800 Order Now
DISTI # PIC18F13K22-I/SO
Microchip Technology Inc 20-PIN, 8KB Flash, 256B RAM, 16MIPS, nanoWatt, Projected EOL: 2034-08-07 RoHS: Compliant pbFree: Yes 28

Alternates Available
  • 1 $2.2800
  • 25 $2.0900
  • 100 $1.8900
  • 1,000 $1.7400
  • 5,000 $1.6400
$1.6400 / $2.2800 Buy Now
DISTI # 70414122
RS PIC18F13K22-I/SO,8bit PIC Microcontroller,64MHz,8kb,256 B Flash,20-Pin SOIC | Microchip Technology Inc. PIC18F13K22-I/SO RoHS: Not Compliant Min Qty: 380 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 380 $2.2800
  • 3,800 $2.1700
  • 19,000 $2.0500
  • 38,000 $1.9400
$1.9400 / $2.2800 RFQ
Future Electronics PIC18F Series 8 kB Flash 256 B RAM 64 MHz 8-Bit Microcontroller - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 418 Package Multiple: 38 Lead time: 7 Weeks Container: Tube 0
Tube
  • 1 $2.1600
  • 25 $2.1000
  • 50 $2.0600
  • 150 $2.0000
  • 300 $1.9200
$1.9200 / $2.1600 Buy Now
Onlinecomponents.com MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V/5V Automotive 20-Pin SOIC W Tube RoHS: Compliant 494 In Stock
228 Factory Stock
  • 38 $1.9800
  • 114 $1.8700
  • 266 $1.8400
  • 532 $1.8300
  • 1,026 $1.8100
  • 2,508 $1.7900
  • 5,016 $1.7700
  • 7,524 $1.7500
$1.7500 / $1.9800 Buy Now
DISTI # 81322888
Verical MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 38 Package Multiple: 38 Date Code: 2348 Americas - 494
  • 38 $2.5740
  • 114 $2.4310
  • 266 $2.3920
  • 532 $2.3790
  • 1,026 $2.3530
$2.3530 / $2.5740 Buy Now
DISTI # 77907254
Verical MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 23 Package Multiple: 1 Americas - 68
  • 23 $3.3953
  • 38 $3.2273
$3.2273 / $3.3953 Buy Now
DISTI # 69918822
Verical MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 30 Package Multiple: 30 Date Code: 2328 Americas - 30
  • 30 $4.3436
$4.3436 Buy Now
DISTI # PIC18F13K22-ISO
TME IC: PIC microcontroller, 8kB, 64MHz, A/E/USART,MSSP (SPI / I2C) Min Qty: 1 68
  • 1 $2.5500
  • 5 $2.4300
  • 38 $2.3000
  • 114 $2.1400
$2.1400 / $2.5500 Buy Now
NAC 8KB Flash, 256bytes RAM, 256bytes EEPROM, 16MIPS, 1.8-5.5V operation - Package: 20 SOIC .300in TUBE RoHS: Compliant Min Qty: 190 Package Multiple: 38 Container: Tube 0
  • 1 $2.4800
  • 100 $2.2400
  • 500 $2.0600
  • 1,000 $2.0100
$2.0100 / $2.4800 Buy Now
DISTI # PIC18F13K22-I/SO
Avnet Silica MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V/5V 20-Pin SOIC W (Alt: PIC18F13K22-I/SO) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC18F13K22-I/SO
EBV Elektronik MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V/5V 20-Pin SOIC W (Alt: PIC18F13K22-I/SO) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
LCSC 4KB 2.3V5.5V PIC 64MHz FLASH 17 SOIC-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS 10
  • 1 $2.2941
  • 10 $2.2407
  • 30 $2.2048
  • 100 $2.1688
$2.1688 / $2.2941 Buy Now
Master Electronics MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V/5V Automotive 20-Pin SOIC W Tube RoHS: Compliant 494 In Stock
228 Factory Stock
  • 38 $1.9800
  • 114 $1.8700
  • 266 $1.8400
  • 532 $1.8300
  • 1,026 $1.8100
  • 2,508 $1.7900
  • 5,016 $1.7700
  • 7,524 $1.7500
$1.7500 / $1.9800 Buy Now
Win Source Electronics 20-Pin Flash Microcontrollers with nanoWatt XLP Technology 2230
  • 12 $4.3340
  • 29 $3.5560
  • 44 $3.4450
  • 60 $3.3340
  • 78 $3.2230
  • 104 $2.8890
$2.8890 / $4.3340 Buy Now

CAD Models for PIC18F13K22-I/SO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC18F13K22-I/SO by Microchip Technology Inc

PIC18F13K22-I/SO
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
7.50 MM, LEAD FREE, PLASTIC, SOIC-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 20 MHZ
Address Bus Width
Bit Size
16
Boundary Scan
NO
CPU Family
PIC18
Clock Frequency-Max
64 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
12.8 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of External Interrupts
3
Number of I/O Lines
18
Number of Serial I/Os
1
Number of Terminals
20
Number of Timers
6
On Chip Data RAM Width
8
On Chip Program ROM Width
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
250
Qualification Status
Not Qualified
RAM (bytes)
256
ROM (words)
4096
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
2.65 mm
Speed
64 MHz
Supply Current-Max
15.6 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC18F13K22-I/SO
    Microchip Technology Inc
    16-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20
    VS

Alternate Parts for PIC18F13K22-I/SO

This table gives cross-reference parts and alternative options found for PIC18F13K22-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F13K22-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC18F13K22-E/SO 16-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 Microchip Technology Inc PIC18F13K22-I/SO vs PIC18F13K22-E/SO
Part Number Description Manufacturer Compare
PIC18F13K22-E/SO 16-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 Microchip Technology Inc PIC18F13K22-I/SO vs PIC18F13K22-E/SO
PIC18F13K22-I/SS 16-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 Microchip Technology Inc PIC18F13K22-I/SO vs PIC18F13K22-I/SS
PIC18F13K22-E/SS 16-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 Microchip Technology Inc PIC18F13K22-I/SO vs PIC18F13K22-E/SS
PIC18F13K22-I/ML 16-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 Microchip Technology Inc PIC18F13K22-I/SO vs PIC18F13K22-I/ML
PIC18F13K22-I/P 16-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, DIP-20 Microchip Technology Inc PIC18F13K22-I/SO vs PIC18F13K22-I/P
PIC18F13K22-E/P 16-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, DIP-20 Microchip Technology Inc PIC18F13K22-I/SO vs PIC18F13K22-E/P
PIC18F13K22T-I/ML 16-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 Microchip Technology Inc PIC18F13K22-I/SO vs PIC18F13K22T-I/ML
PIC18F13K22T-I/SO 16-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 Microchip Technology Inc PIC18F13K22-I/SO vs PIC18F13K22T-I/SO
PIC18F13K22-E/ML 16-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 Microchip Technology Inc PIC18F13K22-I/SO vs PIC18F13K22-E/ML
PIC18F13K22T-I/SS 16-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 Microchip Technology Inc PIC18F13K22-I/SO vs PIC18F13K22T-I/SS

Related Parts for PIC18F13K22-I/SO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18F13K22-I/SO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18F13K22-I/SO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC18F13K22-I/SO would you like to use for your alert(s)?
  • Please alert me when PIC18F13K22-I/SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC18F13K22-I/SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18F13K22-I/SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC18F13K22-I/SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18F13K22-I/SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18F13K22-I/SO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: