Microcontrollers and Processors
PIC18F13K50T-I/SO
Microchip Technology Inc
Description: 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20

Overview of PIC18F13K50T-I/SO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for PIC18F13K50T-I/SO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # PIC18F13K50T-I/SO
Avnet Americas MCU 8-bit PIC18 PIC RISC 8KB Flash 3.3V/5V 20-Pin SOIC W T/R - Tape and Reel (Alt: PIC18F13K50T-I/SO) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Reel 0
RFQ
DISTI # 70572995
RS 8 KB Flash, 512 RAM, 15 I/O, 10-bit ADC, USB 2.0 | Microchip Technology Inc. PIC18F13K50T-I/SO RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Container: Bulk 0
  • 1,600 $3.5700
  • 8,000 $3.3900
  • 16,000 $3.2100
  • 32,000 $3.0300
$3.0300 / $3.5700 RFQ
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for PIC18F13K50T-I/SO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC18F13K50T-I/SO by Microchip Technology Inc

PIC18F13K50T-I/SO
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
7.50 MM, LEAD FREE, PLASTIC, SOIC-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
OPERATES AT 1.8 V MINIMUM SUPPLY AT 20 MHZ
Address Bus Width
Bit Size
8
CPU Family
PIC
Clock Frequency-Max
48 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
12.8 mm
Moisture Sensitivity Level
1
Number of I/O Lines
17
Number of Terminals
20
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
250
Qualification Status
Not Qualified
RAM (bytes)
512
ROM (words)
8192
ROM Programmability
FLASH
Seated Height-Max
2.65 mm
Speed
48 MHz
Supply Current-Max
15 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC18F13K50T-I/SO
    Microchip Technology Inc
    8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20
    VS

Alternate Parts for PIC18F13K50T-I/SO

This table gives cross-reference parts and alternative options found for PIC18F13K50T-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F13K50T-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC18F13K50E/SOQTP 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PDSO20, PLASTIC, SOIC-20 Microchip Technology Inc PIC18F13K50T-I/SO vs PIC18F13K50E/SOQTP
PIC18F13K50I/SOSQTP 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PDSO20, PLASTIC, SOIC-20 Microchip Technology Inc PIC18F13K50T-I/SO vs PIC18F13K50I/SOSQTP
PIC18LF13K50-I/SO 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 Microchip Technology Inc PIC18F13K50T-I/SO vs PIC18LF13K50-I/SO
PIC18LF13K50TI/SOQTP 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PDSO20, PLASTIC, SOIC-20 Microchip Technology Inc PIC18F13K50T-I/SO vs PIC18LF13K50TI/SOQTP
PIC18LF13K50I/SOQTP 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PDSO20, PLASTIC, SOIC-20 Microchip Technology Inc PIC18F13K50T-I/SO vs PIC18LF13K50I/SOQTP
PIC18LF13K50I/SOSQTP 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PDSO20, PLASTIC, SOIC-20 Microchip Technology Inc PIC18F13K50T-I/SO vs PIC18LF13K50I/SOSQTP
PIC18F13K50TI/SOSQTP 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PDSO20, PLASTIC, SOIC-20 Microchip Technology Inc PIC18F13K50T-I/SO vs PIC18F13K50TI/SOSQTP
PIC18F13K50-E/SO 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 Microchip Technology Inc PIC18F13K50T-I/SO vs PIC18F13K50-E/SO
PIC18LF13K50E/SOQTP 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PDSO20, PLASTIC, SOIC-20 Microchip Technology Inc PIC18F13K50T-I/SO vs PIC18LF13K50E/SOQTP
PIC18LF13K50T-I/SO 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 Microchip Technology Inc PIC18F13K50T-I/SO vs PIC18LF13K50T-I/SO
Part Number Description Manufacturer Compare
PIC18F13K50I/SSQTP 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PDSO20, PLASTIC, SSOP-20 Microchip Technology Inc PIC18F13K50T-I/SO vs PIC18F13K50I/SSQTP
PIC18LF13K50-I/SS 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 Microchip Technology Inc PIC18F13K50T-I/SO vs PIC18LF13K50-I/SS
PIC18F13K50I/PQTP 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Microchip Technology Inc PIC18F13K50T-I/SO vs PIC18F13K50I/PQTP
PIC18LF13K50TI/SSQTP 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PDSO20, PLASTIC, SSOP-20 Microchip Technology Inc PIC18F13K50T-I/SO vs PIC18LF13K50TI/SSQTP
PIC18F13K50-E/MQ 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQCC20, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 Microchip Technology Inc PIC18F13K50T-I/SO vs PIC18F13K50-E/MQ
PIC18LF13K50E/PSQTP 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Microchip Technology Inc PIC18F13K50T-I/SO vs PIC18LF13K50E/PSQTP
PIC18F13K50I/SSSQTP 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PDSO20, PLASTIC, SSOP-20 Microchip Technology Inc PIC18F13K50T-I/SO vs PIC18F13K50I/SSSQTP
PIC18LF13K50I/SOSQTP 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PDSO20, PLASTIC, SOIC-20 Microchip Technology Inc PIC18F13K50T-I/SO vs PIC18LF13K50I/SOSQTP
PIC18F13K50E/SOSQTP 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PDSO20, PLASTIC, SOIC-20 Microchip Technology Inc PIC18F13K50T-I/SO vs PIC18F13K50E/SOSQTP
PIC18F13K50-I/P 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, DIP-20 Microchip Technology Inc PIC18F13K50T-I/SO vs PIC18F13K50-I/P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18F13K50T-I/SO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18F13K50T-I/SO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC18F13K50T-I/SO would you like to use for your alert(s)?
  • Please alert me when PIC18F13K50T-I/SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC18F13K50T-I/SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18F13K50T-I/SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC18F13K50T-I/SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18F13K50T-I/SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18F13K50T-I/SO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: