Part Details for PIC18F13K50T-I/SS by Microchip Technology Inc
Overview of PIC18F13K50T-I/SS by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F13K50T-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M3102
|
Newark | 8 Kb Flash, 512 Ram, 15 I/O, 10-Bit Adc, Usb 2.0 20 Ssop .209In T/R Rohs Compliant: Yes |Microchip PIC18F13K50T-I/SS Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1800 | Buy Now |
DISTI #
PIC18F13K50T-I/SS-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20SSOP Min Qty: 1600 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1250 | Buy Now |
DISTI #
PIC18F13K50T-I/SS
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 8KB Flash 3.3V/5V 20-Pin SSOP T/R - Tape and Reel (Alt: PIC18F13K50T-I/SS) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$2.2222 / $2.5500 | Buy Now |
DISTI #
579-PIC18F13K50TISS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8KB Flash 512 RAM 15 I/O 10-B ADC USB 2.0 RoHS: Compliant | 0 |
|
$2.1300 | Order Now |
DISTI #
PIC18F13K50T-I/SS
|
Microchip Technology Inc | 20 Pin, 8 KB Flash, 512 RAM, 15 I/O, 10-bit ADC, USB 2.0, Projected EOL: 2034-01-06 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.8600 / $2.5500 | Buy Now |
DISTI #
70572996
|
RS | 8 KB Flash, 512 RAM, 15 I/O, 10-bit ADC, USB 2.0 | Microchip Technology Inc. PIC18F13K50T-I/SS RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6800 / $4.3400 | RFQ |
|
Future Electronics | PIC18F Series 8 kB Flash 512 B RAM 48 MHz 8-Bit Microcontroller - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$2.5000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 18K - 8-Bit - 48MHz - 14 I/O - 8KB (4K x 16) FLASH - 256 x 8 EEPROM - 512 x 8 RAM - 1.8 to 5.5V - 20-SSOP - T&R. RoHS: Compliant | Alternative Product Available |
|
$2.1100 / $5.7800 | Buy Now |
|
NAC | 8 KB Flash, 512 RAM, 15 I/O, 10-bit ADC, USB 2.0 - Package: 20 SSOP .209in T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$2.4400 / $2.9400 | Buy Now |
DISTI #
PIC18F13K50T-I/SS
|
Avnet Silica | MCU 8-bit PIC18 PIC RISC 8KB Flash 3.3V/5V 20-Pin SSOP T/R (Alt: PIC18F13K50T-I/SS) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC18F13K50T-I/SS
PIC18F13K50T-I/SS CAD Models
PIC18F13K50T-I/SS Part Data Attributes
|
PIC18F13K50T-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F13K50T-I/SS
Microchip Technology Inc
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 20 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC18 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 17 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F13K50T-I/SS
This table gives cross-reference parts and alternative options found for PIC18F13K50T-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F13K50T-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F13K50TI/SSSQTP | 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PDSO20, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC18F13K50T-I/SS vs PIC18F13K50TI/SSSQTP |
PIC18LF13K50E/SSSQTP | 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PDSO20, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC18F13K50T-I/SS vs PIC18LF13K50E/SSSQTP |
PIC18F13K50I/SSQTP | 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PDSO20, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC18F13K50T-I/SS vs PIC18F13K50I/SSQTP |
PIC18LF13K50T-E/SS | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC18F13K50T-I/SS vs PIC18LF13K50T-E/SS |
PIC18F13K50-E/SS | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC18F13K50T-I/SS vs PIC18F13K50-E/SS |
PIC18LF13K50T-I/SS | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC18F13K50T-I/SS vs PIC18LF13K50T-I/SS |
PIC18LF13K50I/SSQTP | 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PDSO20, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC18F13K50T-I/SS vs PIC18LF13K50I/SSQTP |
PIC18F13K50TI/SSQTP | 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PDSO20, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC18F13K50T-I/SS vs PIC18F13K50TI/SSQTP |
PIC18LF13K50I/SSSQTP | 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PDSO20, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC18F13K50T-I/SS vs PIC18LF13K50I/SSSQTP |
PIC18LF13K50E/SSQTP | 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PDSO20, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC18F13K50T-I/SS vs PIC18LF13K50E/SSQTP |