Part Details for PIC18F14K22-E/SO by Microchip Technology Inc
Overview of PIC18F14K22-E/SO by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F14K22-E/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P9672
|
Newark | Mcu, 8Bit, 64Mhz, Wsoic-20, Product Range:Pic18 Family Pic18F1Xk22Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:64Mhz, Program Memory Size:16Kb, No. Of Pins:20Pins, Ic Case/Package:Wsoic, No. Of I/O S:17I/O S Rohs Compliant: Yes |Microchip PIC18F14K22-E/SO RoHS: Compliant Min Qty: 304 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 | Buy Now |
DISTI #
PIC18F14K22-E/SO-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 20SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
4393 In Stock |
|
$2.2300 / $2.6700 | Buy Now |
DISTI #
PIC18F14K22-E/SO
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 20-Pin SOIC W - Rail/Tube (Alt: PIC18F14K22-E/SO) RoHS: Compliant Min Qty: 266 Package Multiple: 38 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.2300 / $2.6700 | Buy Now |
DISTI #
579-PIC18F14K22-E/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KBFlash 512byteRAM 256bytesEEPROM RoHS: Compliant | 828 |
|
$2.2200 / $2.5700 | Buy Now |
DISTI #
PIC18F14K22-E/SO
|
Microchip Technology Inc | 20-PIN,16KB Flash, 512B RAM,16MIPS,nanoWatt, Projected EOL: 2034-10-07 RoHS: Compliant pbFree: Yes |
2096 Alternates Available |
|
$1.9500 / $2.6700 | Buy Now |
DISTI #
70547824
|
RS | 16KB Flash, 512bytes RAM, 256bytes EEPROM, 16MIPS, 1.8-5.5V operation | Microchip Technology Inc. PIC18F14K22-E/SO RoHS: Not Compliant Min Qty: 304 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7100 / $4.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 266 Package Multiple: 38 | 0 |
|
$2.3700 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V Automotive 20-Pin SOIC W Tube RoHS: Compliant | 2090 Factory Stock |
|
$2.0400 / $2.4400 | Buy Now |
DISTI #
PIC18F14K22-E/SO
|
TME | IC: PIC microcontroller, 64MHz, 2.3÷5.5VDC, SMD, SO20, PIC18, tube Min Qty: 1 | 0 |
|
$2.3700 / $2.8300 | RFQ |
|
NAC | 16KB Flash, 512bytes RAM, 256bytes EEPROM, 16MIPS, 1.8-5.5V operation - Package: 20 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 38 Container: Tube | 1672 |
|
$2.3600 / $2.9100 | Buy Now |
Part Details for PIC18F14K22-E/SO
PIC18F14K22-E/SO CAD Models
PIC18F14K22-E/SO Part Data Attributes
|
PIC18F14K22-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F14K22-E/SO
Microchip Technology Inc
16-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 20 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 48 MHz | |
Supply Current-Max | 15.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F14K22-E/SO
This table gives cross-reference parts and alternative options found for PIC18F14K22-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F14K22-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F14K22T-E/SO | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SOP,20PIN,PLASTIC | Microchip Technology Inc | PIC18F14K22-E/SO vs PIC18F14K22T-E/SO |
PIC18F14K22-I/SO | 16-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 | Microchip Technology Inc | PIC18F14K22-E/SO vs PIC18F14K22-I/SO |