Part Details for PIC18F14K22T-E/SS by Microchip Technology Inc
Overview of PIC18F14K22T-E/SS by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F14K22T-E/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC18F14K22T-E/SS
|
Microchip Technology Inc | 20 pin 16KB Flash, 512B RAM, 16MIPS, nanoWatt, Projected EOL: 2039-10-21 RoHS: Compliant pbFree: Yes |
1600 Alternates Available |
|
$1.8400 / $2.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1600 Factory Stock |
|
$0 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
PIC18F14K22T-E/SS
|
Avnet Silica | MCU 8-Bit PIC18F PIC RISC 16KB Flash 2.5V/3.3V/5V 20-Pin SSOP T/R (Alt: PIC18F14K22T-E/SS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC18F14K22T-E/SS
PIC18F14K22T-E/SS CAD Models
PIC18F14K22T-E/SS Part Data Attributes
|
PIC18F14K22T-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F14K22T-E/SS
Microchip Technology Inc
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SSOP,20PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC | |
Clock Frequency-Max | 64 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Supply Current-Max | 15.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F14K22T-E/SS
This table gives cross-reference parts and alternative options found for PIC18F14K22T-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F14K22T-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F14K22-I/SS | 16-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC18F14K22T-E/SS vs PIC18F14K22-I/SS |
PIC18F14K22T-E/SSVAO | RISC Microcontroller, 16-Bit, FLASH, 48MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC18F14K22T-E/SS vs PIC18F14K22T-E/SSVAO |
PIC18F14K22LIN-E/SS | FLASH, 64 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC18F14K22T-E/SS vs PIC18F14K22LIN-E/SS |
PIC18F14K22-E/SS | 16-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC18F14K22T-E/SS vs PIC18F14K22-E/SS |
PIC18F14K22-E/SSVAO | RISC Microcontroller, 16-Bit, FLASH, 48MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC18F14K22T-E/SS vs PIC18F14K22-E/SSVAO |
PIC18F14K22LINT-E/SS | FLASH, 64 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC18F14K22T-E/SS vs PIC18F14K22LINT-E/SS |
PIC18F14K22T-I/SS | 16-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC18F14K22T-E/SS vs PIC18F14K22T-I/SS |