Datasheets
PIC18F14K22T-I/SO by: Microchip Technology Inc

16-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20

Part Details for PIC18F14K22T-I/SO by Microchip Technology Inc

Overview of PIC18F14K22T-I/SO by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for PIC18F14K22T-I/SO

Part # Distributor Description Stock Price Buy
DISTI # 44AC2769
Newark Mcu, 8Bit, Pic18, 64Mhz, Soic-20, Product Range:Pic18 Family Pic18F K2X Series Microcontrollers, Cpu Speed:64Mhz, Program Memory Size:16Kb, Ram Memory Size:512Byte, No. Of Pins:20Pins, Mcu Case Style:Soic, No. Of I/O S:18I/O S, Rohs Compliant: Yes |Microchip PIC18F14K22T-I/SO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $2.5500
  • 10 $2.5400
  • 25 $2.3800
  • 50 $2.2800
$2.2800 / $2.5500 Buy Now
DISTI # 07P9679
Newark 16Kb Flash, 512Bytes Ram, 256Bytes Eeprom, 16Mips, 1.8-5.5V Operation 20 Soic .300In T/R Rohs Compliant: Yes |Microchip PIC18F14K22T-I/SO RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,600 $2.1600
$2.1600 Buy Now
DISTI # PIC18F14K22T-I/SOCT-ND
DigiKey IC MCU 8BIT 16KB FLASH 20SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 195
In Stock
  • 1 $2.5200
  • 25 $2.3100
  • 100 $2.0900
  • 1,600 $2.0900
$2.0900 / $2.5200 Buy Now
DISTI # PIC18F14K22T-I/SO
Avnet Americas MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 20-Pin SOIC W T/R - Tape and Reel (Alt: PIC18F14K22T-I/SO) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $2.5200
  • 25 $2.3100
  • 100 $2.0900
$2.0900 / $2.5200 Buy Now
DISTI # 579-PIC18F14K22TI/SO
Mouser Electronics 8-bit Microcontrollers - MCU 16KBFlash 512byteRAM 256bytesEEPROM RoHS: Compliant 12416
  • 1 $2.2900
  • 25 $2.2000
  • 100 $2.0900
  • 250 $2.0600
  • 500 $2.0300
  • 1,000 $2.0000
  • 1,600 $2.0000
$2.0000 / $2.2900 Buy Now
DISTI # PIC18F14K22T-I/SO
Microchip Technology Inc 20-PIN,16KB Flash, 512B RAM, 16MIPS,nanoWatt, Projected EOL: 2034-06-18 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $2.5200
  • 25 $2.3100
  • 100 $2.0900
  • 1,000 $1.9200
  • 5,000 $1.8300
$1.8300 / $2.5200 Buy Now
DISTI # 70452633
RS MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 20-Pin SOIC W T/R | Microchip Technology Inc. PIC18F14K22T-I/SO RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 1,600 $4.0800
  • 8,000 $3.8800
  • 16,000 $3.6700
  • 32,000 $3.4700
$3.4700 / $4.0800 RFQ
Future Electronics PIC18F14 Series 8-Bit 64MHz 16KB FLASH Microcontroller IC SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 4 Weeks Container: Reel 0
Reel
  • 1,600 $2.0200
$2.0200 Buy Now
Onlinecomponents.com MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V Automotive 20-Pin SOIC W T/R RoHS: Compliant 1600 In Stock
  • 100 $2.1300
  • 250 $2.0500
  • 500 $2.0100
  • 1,600 $1.9400
  • 3,200 $1.9100
  • 6,400 $1.8800
  • 8,000 $1.8500
$1.8500 / $2.1300 Buy Now
NAC 16KB Flash, 512bytes RAM, 256bytes EEPROM, 16MIPS, 1.8-5.5V operation - Package: 20 SOIC .300in T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 0
  • 1 $2.7200
  • 100 $2.4600
  • 500 $2.2700
  • 1,000 $2.2100
$2.2100 / $2.7200 Buy Now
DISTI # PIC18F14K22T-I/SO
Avnet Silica MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 20-Pin SOIC W T/R (Alt: PIC18F14K22T-I/SO) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC18F14K22T-I/SO
EBV Elektronik MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 20-Pin SOIC W T/R (Alt: PIC18F14K22T-I/SO) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V Automotive 20-Pin SOIC W T/R RoHS: Compliant 1600 In Stock
  • 100 $2.1300
  • 250 $2.0500
  • 500 $2.0100
  • 1,600 $1.9400
  • 3,200 $1.9100
  • 6,400 $1.8800
  • 8,000 $1.8500
$1.8500 / $2.1300 Buy Now

Part Details for PIC18F14K22T-I/SO

PIC18F14K22T-I/SO CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC18F14K22T-I/SO Part Data Attributes

PIC18F14K22T-I/SO Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC18F14K22T-I/SO Microchip Technology Inc 16-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description 7.50 MM, LEAD FREE, PLASTIC, SOIC-20
Pin Count 20
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 20 MHZ
Address Bus Width
Bit Size 16
CPU Family PIC18
Clock Frequency-Max 64 MHz
DAC Channels YES
DMA Channels NO
External Data Bus Width
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Length 12.8 mm
Moisture Sensitivity Level 1
Number of I/O Lines 18
Number of Terminals 20
On Chip Program ROM Width 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 512
ROM (words) 8192
ROM Programmability FLASH
Seated Height-Max 2.65 mm
Speed 64 MHz
Supply Current-Max 15.6 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3.6 V
Supply Voltage-Nom 3.6 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC18F14K22T-I/SO

This table gives cross-reference parts and alternative options found for PIC18F14K22T-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F14K22T-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC18F14K22T-E/SO IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SOP,20PIN,PLASTIC Microchip Technology Inc PIC18F14K22T-I/SO vs PIC18F14K22T-E/SO
PIC18F14K22-E/SO 16-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 Microchip Technology Inc PIC18F14K22T-I/SO vs PIC18F14K22-E/SO
PIC18F14K22-I/SO 16-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 Microchip Technology Inc PIC18F14K22T-I/SO vs PIC18F14K22-I/SO
Part Number Description Manufacturer Compare
PIC18F14K22-I/SS 16-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 Microchip Technology Inc PIC18F14K22T-I/SO vs PIC18F14K22-I/SS
PIC18F14K22-E/SO 16-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 Microchip Technology Inc PIC18F14K22T-I/SO vs PIC18F14K22-E/SO
PIC18F14K22T-E/SSVAO RISC Microcontroller, 16-Bit, FLASH, 48MHz, CMOS, PDSO20 Microchip Technology Inc PIC18F14K22T-I/SO vs PIC18F14K22T-E/SSVAO
PIC18F14K22LIN-E/SS FLASH, 64 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, PLASTIC, SSOP-20 Microchip Technology Inc PIC18F14K22T-I/SO vs PIC18F14K22LIN-E/SS
PIC18F14K22T-E/MLVAO RISC Microcontroller, 16-Bit, FLASH, 48MHz, CMOS, PQCC20 Microchip Technology Inc PIC18F14K22T-I/SO vs PIC18F14K22T-E/MLVAO
PIC18F14K22T-I/ML 16-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 Microchip Technology Inc PIC18F14K22T-I/SO vs PIC18F14K22T-I/ML
PIC18F14K22-I/ML 16-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 Microchip Technology Inc PIC18F14K22T-I/SO vs PIC18F14K22-I/ML
PIC18F14K22-E/SSVAO RISC Microcontroller, 16-Bit, FLASH, 48MHz, CMOS, PDSO20 Microchip Technology Inc PIC18F14K22T-I/SO vs PIC18F14K22-E/SSVAO
PIC18F14K22-ICE/SO RISC Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PDSO28 Microchip Technology Inc PIC18F14K22T-I/SO vs PIC18F14K22-ICE/SO
PIC18F14K22-I/SO 16-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 Microchip Technology Inc PIC18F14K22T-I/SO vs PIC18F14K22-I/SO

PIC18F14K22T-I/SO Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18F14K22T-I/SO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18F14K22T-I/SO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC18F14K22T-I/SO would you like to use for your alert(s)?
  • Please alert me when PIC18F14K22T-I/SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC18F14K22T-I/SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18F14K22T-I/SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC18F14K22T-I/SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18F14K22T-I/SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18F14K22T-I/SO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: