Part Details for PIC18F14K22T-I/ML by Microchip Technology Inc
Overview of PIC18F14K22T-I/ML by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F14K22T-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH5787
|
Newark | Qfn 16Kb Flash, 512Bytes Ram, 256Bytes Eeprom, 16Mips, 1.8-5.5V Operation Rohs Compliant: Yes |Microchip PIC18F14K22T-I/ML Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0200 | Buy Now |
DISTI #
07P9678
|
Newark | Mcu, 8Bit, 64Mhz, Qfn-Ep-20, Product Range:Pic18 Family Pic18F1Xk22Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:64Mhz, Program Memory Size:16Kb, No. Of Pins:20Pins, Ic Case/Package:Qfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC18F14K22T-I/ML Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0200 | Buy Now |
DISTI #
PIC18F14K22T-I/MLCT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 20QFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11868 In Stock |
|
$1.9600 / $2.3500 | Buy Now |
DISTI #
PIC18F14K22T-I/ML
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 20-Pin QFN EP T/R - Tape and Reel (Alt: PIC18F14K22T-I/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.9600 / $2.3500 | Buy Now |
DISTI #
579-PIC18F14K22TI/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KBFlash 512byteRAM 256bytesEEPROM RoHS: Compliant | 2140 |
|
$1.9500 / $2.3500 | Buy Now |
DISTI #
PIC18F14K22T-I/ML
|
Microchip Technology Inc | 20-PIN,16KB Flash,512B RAM,16MIPS,nanoWatt, Projected EOL: 2034-06-18 RoHS: Compliant pbFree: Yes |
2180 Alternates Available |
|
$1.7200 / $2.3500 | Buy Now |
DISTI #
70572319
|
RS | 16KB Flash, 512bytes RAM, 256bytes EEPROM, 16MIPS, 1.8-5.5V operation | Microchip Technology Inc. PIC18F14K22T-I/ML RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9600 / $2.3000 | RFQ |
|
Future Electronics | PIC18F Series 16 kB Flash 512 B RAM 64 MHz 8-Bit Microcontroller - QFN-20 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$2.0700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 18K - 8-Bit - 64MHz - 17 I/O - 16KB (8K x 16) FLASH - 256 x 8 EEPROM - 512 x 8 RAM - 2.3 to 5.5V - 20-QFN (4x4) - T&R. RoHS: Compliant | 3300 Factory Stock |
|
$1.8000 / $2.1000 | Buy Now |
|
Ameya Holding Limited | PIC18F Series 16 kB Flash 512 B RAM 64 MHz 8-Bit Microcontroller - QFN-20 | 9030 |
|
RFQ |
Part Details for PIC18F14K22T-I/ML
PIC18F14K22T-I/ML CAD Models
PIC18F14K22T-I/ML Part Data Attributes
|
PIC18F14K22T-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F14K22T-I/ML
Microchip Technology Inc
16-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 20 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 64 MHz | |
Supply Current-Max | 15.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.6 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F14K22T-I/ML
This table gives cross-reference parts and alternative options found for PIC18F14K22T-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F14K22T-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F14K22T-E/MLVAO | RISC Microcontroller, 16-Bit, FLASH, 48MHz, CMOS, PQCC20 | Microchip Technology Inc | PIC18F14K22T-I/ML vs PIC18F14K22T-E/MLVAO |
PIC18F14K22-E/MLVAO | RISC Microcontroller, 16-Bit, FLASH, 48MHz, CMOS, PQCC20 | Microchip Technology Inc | PIC18F14K22T-I/ML vs PIC18F14K22-E/MLVAO |
PIC18F14K22-I/ML | 16-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | Microchip Technology Inc | PIC18F14K22T-I/ML vs PIC18F14K22-I/ML |