Part Details for PIC18F14Q40-E/REB by Microchip Technology Inc
Overview of PIC18F14Q40-E/REB by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F14Q40-E/REB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ3619
|
Newark | 16Kb Flash, 1K Ram, 512 Eeprom, 12B Adcc, 8B Dac, Dma, 16-Bit Pwm, Pps, Uart, Spi/I2C 20 Vqfn 3X3X0.9Mm Tray Rohs Compliant: Yes |Microchip PIC18F14Q40-E/REB Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 | Buy Now |
DISTI #
150-PIC18F14Q40-E/REB-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 20VQFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
950 In Stock |
|
$1.0600 / $1.2800 | Buy Now |
DISTI #
PIC18F14Q40-E/REB
|
Avnet Americas | Microcontroller 8-Bit PIC RISC 16KByte Flash 1KByte SRAM 20-Pin VQFN Tube - Bulk (Alt: PIC18F14Q40-E/REB) RoHS: Not Compliant Min Qty: 980 Package Multiple: 490 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0600 / $1.2800 | Buy Now |
DISTI #
579-PIC18F14Q40E/REB
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM RoHS: Compliant | 0 |
|
$1.0600 | Order Now |
DISTI #
PIC18F14Q40-E/REB
|
Microchip Technology Inc | 16KB Flash, 1KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM, Projected EOL: 2049-02-08 RoHS: Compliant pbFree: Yes |
3430 Alternates Available |
|
$0.9300 / $1.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 | 0 |
|
$1.1300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 18F - 8-Bit - 64MHz - 18 I/O - 16KB (16K x 8) FLASH - 512 x 8 EEPROM - 1K x 8 RAM - 1.8 to 5.5V - 20-VQFN (3x3). | 3430 Factory Stock |
|
$1.1300 / $1.6400 | Buy Now |
DISTI #
PIC18F14Q40-E/REB
|
Avnet Americas | Microcontroller 8-Bit PIC RISC 16KByte Flash 1KByte SRAM 20-Pin VQFN Tube - Bulk (Alt: PIC18F14Q40-E/REB) RoHS: Not Compliant Min Qty: 980 Package Multiple: 490 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0600 / $1.2800 | Buy Now |
DISTI #
PIC18F14Q40-E/REB
|
TME | IC: PIC microcontroller, 64MHz, I2C,PPS,SPI x2,UART x2, SMD, Q40 Min Qty: 1 | 0 |
|
$1.2100 / $1.4500 | RFQ |
|
Ameya Holding Limited | 3430 |
|
RFQ |
Part Details for PIC18F14Q40-E/REB
PIC18F14Q40-E/REB CAD Models
PIC18F14Q40-E/REB Part Data Attributes:
|
PIC18F14Q40-E/REB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F14Q40-E/REB
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQCC20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.12SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 64 MHz | |
Supply Current-Max | 13.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F14Q40-E/REB
This table gives cross-reference parts and alternative options found for PIC18F14Q40-E/REB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F14Q40-E/REB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F14Q40T-I/REB | RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQCC20 | Microchip Technology Inc | PIC18F14Q40-E/REB vs PIC18F14Q40T-I/REB |
PIC18F14Q40-I/REB | RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQCC20 | Microchip Technology Inc | PIC18F14Q40-E/REB vs PIC18F14Q40-I/REB |