Part Details for PIC18F15Q40-I/P by Microchip Technology Inc
Overview of PIC18F15Q40-I/P by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Computing and Data Storage
Healthcare
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for PIC18F15Q40-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ4771
|
Newark | Mcu, 8Bit, 64Mhz, Dip-20 Rohs Compliant: Yes |Microchip PIC18F15Q40-I/P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 558 |
|
$1.6600 / $2.0100 | Buy Now |
DISTI #
92AH7708
|
Newark | 32Kb Flash, 2K Ram, 512 Eeprom, 12B Adcc, 8B Dac, Dma, 16-Bit Pwm, Pps, Uart, Spi/I2C 20 Pdip .300In Tube Rohs Compliant: Yes |Microchip PIC18F15Q40-I/P Min Qty: 242 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7000 / $1.8800 | Buy Now |
DISTI #
150-PIC18F15Q40-I/P-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 20DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
389 In Stock |
|
$1.6000 / $1.9300 | Buy Now |
DISTI #
PIC18F15Q40-I/P
|
Avnet Americas | Microcontroller 8-Bit PIC RISC 32KByte Flash 2KByte SRAM 20-Pin DIP Tube - Rail/Tube (Alt: PIC18F15Q40-I/P) RoHS: Not Compliant Min Qty: 374 Package Multiple: 22 Container: Tube | 0 |
|
$1.6000 / $1.9300 | Buy Now |
DISTI #
579-PIC18F15Q40-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM RoHS: Compliant | 157 |
|
$1.6000 / $1.9300 | Buy Now |
DISTI #
PIC18F15Q40-I/P
|
Microchip Technology Inc | 32KB Flash, 2KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3850 Alternates Available |
|
$1.4000 / $1.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 | 0 |
|
$1.7200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 18F - 8-Bit - 64MHz - 18 I/O - 32KB (32K x 8) FLASH - 512 x 8 EEPROM - 2K x 8 RAM - 1.8 to 5.5V - 20-PDIP. | 1914 Factory Stock |
|
$1.4800 / $1.8800 | Buy Now |
DISTI #
77911298
|
Verical | Low-Power, High-Performance Microcontroller with XLP Technology Min Qty: 27 Package Multiple: 1 | Americas - 150 |
|
$2.8358 / $2.9457 | Buy Now |
DISTI #
PIC18F15Q40-I/P
|
Avnet Americas | Microcontroller 8-Bit PIC RISC 32KByte Flash 2KByte SRAM 20-Pin DIP Tube - Rail/Tube (Alt: PIC18F15Q40-I/P) RoHS: Not Compliant Min Qty: 374 Package Multiple: 22 Container: Tube | 0 |
|
$1.6000 / $1.9300 | Buy Now |
Part Details for PIC18F15Q40-I/P
PIC18F15Q40-I/P CAD Models
PIC18F15Q40-I/P Part Data Attributes:
|
PIC18F15Q40-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F15Q40-I/P
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDIP20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.162 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 64 MHz | |
Supply Current-Max | 13.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F15Q40-I/P
This table gives cross-reference parts and alternative options found for PIC18F15Q40-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F15Q40-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F15Q40-E/P | RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDIP20 | Microchip Technology Inc | PIC18F15Q40-I/P vs PIC18F15Q40-E/P |