Part Details for PIC18F16Q20T-I/REB by Microchip Technology Inc
Overview of PIC18F16Q20T-I/REB by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F16Q20T-I/REB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PIC18F16Q20T-I/REBTR-ND
|
DigiKey | 64KB FLASH, 4K RAM, 256 EEPROM, Lead time: 7 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
PIC18F16Q20T-I/REB
|
Avnet Americas | 8-bit MCU, PIC, 64 MHz, 64 KB, 4 KB, 20 Pins, VQFN-EP - Tape and Reel (Alt: PIC18F16Q20T-I/REB) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.0900 / $1.3100 | Buy Now |
DISTI #
579-P18F16Q20T-I/REB
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB Flash, 4K RAM, 256 EEPROM, I3C, MVIO 10b ADCC, 8b DAC, DMA, 16-bit PWM, PPS, UART, SPI/I2C RoHS: Compliant | 3144 |
|
$1.0900 / $1.3100 | Buy Now |
DISTI #
PIC18F16Q20T-I/REB
|
Microchip Technology Inc | 64KB Flash, 4K RAM, 256 EEPROM, MVIO, I3C, Virtual Port, 10b ADCC, DMA,, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9500 / $1.3100 | Buy Now |
|
Future Electronics | 8-Bit 64MHz 64KB (64K x 8) FLASH 20-VQFN (3x3) RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 3300Reel |
|
$1.1500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0300 / $2.8200 | Buy Now | |
DISTI #
PIC18F16Q20T-I/REB
|
Avnet Americas | 8-bit MCU, PIC, 64 MHz, 64 KB, 4 KB, 20 Pins, VQFN-EP - Tape and Reel (Alt: PIC18F16Q20T-I/REB) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.0900 / $1.3100 | Buy Now |
DISTI #
PIC18F16Q20T-I/REB
|
Avnet Americas | 8-bit MCU, PIC, 64 MHz, 64 KB, 4 KB, 20 Pins, VQFN-EP - Tape and Reel (Alt: PIC18F16Q20T-I/REB) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.0900 / $1.3100 | Buy Now |
|
NAC | 64KB Flash, 4K RAM, 256 EEPROM, I3C, MVIO 10b ADCC, 8b DAC, DMA, 16-bit PWM, PPS, UART, SPI/I2C, 20 VQFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.1500 / $1.4200 | Buy Now |
|
Master Electronics | 0 |
|
$1.0300 / $2.8200 | Buy Now |
Part Details for PIC18F16Q20T-I/REB
PIC18F16Q20T-I/REB CAD Models
PIC18F16Q20T-I/REB Part Data Attributes
|
PIC18F16Q20T-I/REB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F16Q20T-I/REB
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
Length | 3 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 20 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.12SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 64 MHz | |
Supply Current-Max | 13.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |