Part Details for PIC18F2221-E/ML by Microchip Technology Inc
Overview of PIC18F2221-E/ML by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PIC18F2221-E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M5013
|
Newark | Mcu, 8Bit, 40Mhz, Qfn-Ep-28, Product Range:Pic18 Family Pic18F2Xxx Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:40Mhz, Program Memory Size:4Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn-Ep, No. Of I/O S:25I/O Srohs Compliant: Yes |Microchip PIC18F2221-E/ML Min Qty: 183 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1600 | Buy Now |
DISTI #
PIC18F2221-E/ML-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 28QFN Min Qty: 183 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.3625 | Buy Now |
DISTI #
PIC18F2221-E/ML
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC18F2221-E/ML) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.8778 / $4.4500 | Buy Now |
DISTI #
579-PIC18F2221-E/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 4KB FLSH 512BRAM 8B nanoWatt RoHS: Compliant | 0 |
|
$4.3700 | Order Now |
DISTI #
PIC18F2221-E/ML
|
Microchip Technology Inc | 28 PIN, 4KB, FLASH, 512bytes-RAM, 25I/O, 8-bit Family, nanoWatt, Projected EOL: 2034-11-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.2100 / $4.4500 | Buy Now |
DISTI #
70572812
|
RS | 4KB, Flash, 512bytes-RAM, 25I/O, 8-bit Family, nanoWatt | Microchip Technology Inc. PIC18F2221-E/ML RoHS: Not Compliant Min Qty: 183 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5600 / $8.9000 | RFQ |
|
Future Electronics | 8-bit Microcontrollers - MCU 4KB FLSH 512BRAM 8B nanoWatt RoHS: Compliant pbFree: Yes Min Qty: 366 Package Multiple: 61 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$3.9800 / $4.3100 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 18F - 8-Bit - 25MHz - 25 I/O - 4KB (2K x 16) FLASH - 256 x 8 EEPROM - 512 x 8 RAM - 4.2 to 5.5V - 28-QFN (6x6). RoHS: Compliant | 0 |
|
$4.7600 / $6.9400 | Buy Now |
DISTI #
PIC18F2221-E/ML
|
TME | IC: PIC microcontroller, 4kB, 40MHz, 4.2÷5.5VDC, SMD, QFN28, PIC18 Min Qty: 1 | 0 |
|
$5.0000 / $5.9200 | RFQ |
|
NAC | 4KB, Flash, 512bytes-RAM, 25I/O, 8-bit Family,nanoWatt - Package: 28 QFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 122 Package Multiple: 61 Container: Tube | 0 |
|
$4.2600 / $5.1300 | Buy Now |
Part Details for PIC18F2221-E/ML
PIC18F2221-E/ML CAD Models
PIC18F2221-E/ML Part Data Attributes
|
PIC18F2221-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F2221-E/ML
Microchip Technology Inc
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LLCC,28PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 6 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 25 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F2221-E/ML
This table gives cross-reference parts and alternative options found for PIC18F2221-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F2221-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18LF2221-I/ML | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC18F2221-E/ML vs PIC18LF2221-I/ML |
PIC18F2221-I/ML | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LLCC,28PIN,PLASTIC | Microchip Technology Inc | PIC18F2221-E/ML vs PIC18F2221-I/ML |