-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 64 MHz, MICROCONTROLLER, PDSO28, 7.50 MM WIDTH, LEAD FREE, PLASTIC, SOIC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC18F23K20-I/SO-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 28SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
248 In Stock |
|
$1.8700 / $2.2600 | Buy Now |
DISTI #
PIC18F23K20-I/SO
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC18F23K20-I/SO) RoHS: Compliant Min Qty: 324 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.8700 / $2.2600 | Buy Now |
DISTI #
579-PIC18F23K20-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 KB Enh Flash 768 RAM 25 I/O Pb Free RoHS: Compliant | 3328 |
|
$1.7800 / $1.8600 | Buy Now |
DISTI #
PIC18F23K20-I/SO
|
Microchip Technology Inc | 28 PIN, 8 KB ENH FLASH, 768 RAM, 25 I/O PB FREE, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
558 Alternates Available |
|
$1.6300 / $2.2600 | Buy Now |
DISTI #
70047170
|
RS | 28-Pin, 8 KB Enh Flash, 768 RAM, 25 I/O Pb Free | Microchip Technology Inc. PIC18F23K20-I/SO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 22 |
|
$1.3400 | Buy Now |
|
Future Electronics | PIC18F Series 8 kB Flash 512 B RAM 64 MHz 8-Bit Microcontroller - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 Container: Tube | 177Tube |
|
$1.8400 / $2.0100 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V 28-Pin SOIC W Tube RoHS: Compliant |
540 In Stock 540 Factory Stock |
|
$1.7000 / $1.9400 | Buy Now |
DISTI #
PIC18F23K20-I/SO
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC18F23K20-I/SO) RoHS: Compliant Min Qty: 324 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.8700 / $2.2600 | Buy Now |
|
Ameya Holding Limited | PIC18F Series 8 kB Flash 512 B RAM 64 MHz 8-Bit Microcontroller - SOIC-28 | 1358 |
|
RFQ | |
DISTI #
PIC18F23K20-I/SO
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC18F23K20-I/SO) RoHS: Compliant Min Qty: 324 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.8700 / $2.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F23K20-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F23K20-I/SO
Microchip Technology Inc
8-BIT, FLASH, 64 MHz, MICROCONTROLLER, PDSO28, 7.50 MM WIDTH, LEAD FREE, PLASTIC, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 7.50 MM WIDTH, LEAD FREE, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MIN SUPPLY FOR 16 MHZ AND OPERATES AT 2V FOR 20 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 64 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F23K20-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F23K20-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F23K20-E/SO | 8-BIT, FLASH, 64 MHz, MICROCONTROLLER, PDSO28, 7.50 MM WIDTH, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC18F23K20-I/SO vs PIC18F23K20-E/SO |