Part Details for PIC18F2431-E/MM by Microchip Technology Inc
Overview of PIC18F2431-E/MM by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PIC18F2431-E/MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K5022
|
Newark | 16 Kb Flash, 768 Ram, 22 I/O 28 Qfn-S 6X6X0.9Mm Tube Rohs Compliant: Yes |Microchip PIC18F2431-E/MM RoHS: Compliant Min Qty: 122 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7000 | Buy Now |
DISTI #
PIC18F2431-E/MM-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28QFN Min Qty: 1 Lead time: 26 Weeks Container: Tube |
122 In Stock |
|
$7.0400 | Buy Now |
DISTI #
PIC18F2431-E/MM
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 28-Pin QFN-S EP Tube - Rail/Tube (Alt: PIC18F2431-E/MM) RoHS: Compliant Min Qty: 122 Package Multiple: 61 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$6.2556 | Buy Now |
DISTI #
579-PIC18F2431-E/MM
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16 KB FL 768 RAM 22 I/O RoHS: Compliant | 0 |
|
$7.0300 | Order Now |
DISTI #
PIC18F2431-E/MM
|
Microchip Technology Inc | 28 pin, 16 KB Enh Flash, 768 RAM, 22 I/O, Projected EOL: 2034-11-08 RoHS: Compliant pbFree: Yes |
767 Alternates Available |
|
$5.1800 / $6.2200 | Buy Now |
DISTI #
70454141
|
RS | 16 KB Flash, 768 RAM, 22 I/O28 QFN-S 6x6x0.9mm TUBE | Microchip Technology Inc. PIC18F2431-E/MM RoHS: Not Compliant Min Qty: 122 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2000 / $14.3600 | RFQ |
|
Future Electronics | PIC18F Series 16 kB Flash 768 B RAM 40 MHz 8-Bit Microcontroller -QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 183 Package Multiple: 61 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$6.6900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 18F - 8-Bit - 40MHz - 24 I/O - 16KB (8K x 16) FLASH - 256 x 8 EEPROM - 768 x 8 RAM - 4.2 to 5.5V - 28-QFN-S (6x6). RoHS: Compliant | 732 Factory Stock |
|
$7.6800 / $11.0800 | Buy Now |
DISTI #
PIC18F2431-E/MM
|
TME | IC: PIC microcontroller, 16kB, 40MHz, A/E/USART,SSP, 4.2÷5.5VDC Min Qty: 1 | 0 |
|
$7.0500 / $9.2600 | RFQ |
|
NAC | 16 KB Flash, 768 RAM, 22 I/O - Package: 28 QFN-S 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 Container: Tube | 610 |
|
$6.8700 / $8.2800 | Buy Now |
Part Details for PIC18F2431-E/MM
PIC18F2431-E/MM CAD Models
PIC18F2431-E/MM Part Data Attributes
|
PIC18F2431-E/MM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F2431-E/MM
Microchip Technology Inc
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LLCC,28PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 40 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F2431-E/MM
This table gives cross-reference parts and alternative options found for PIC18F2431-E/MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F2431-E/MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F2431-I/MM | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LLCC,28PIN,PLASTIC | Microchip Technology Inc | PIC18F2431-E/MM vs PIC18F2431-I/MM |