-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K1296
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Ndip-28, Product Range:Pic18 Microcontrollers, Device Core:Pic18, Operating Frequency Max:40Mhz, Program Memory Size:16Kb, No. Of Pins:28Pins, Ic Case/Package:Ndip, No. Of I/O S:22I/O S Rohs Compliant: Yes |Microchip PIC18F248-I/SP Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1100 | Buy Now |
DISTI #
PIC18F248-I/SP
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC18F248-I/SP) RoHS: Compliant Min Qty: 75 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$8.2000 / $8.6700 | Buy Now |
DISTI #
579-PIC18F248-I/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB 768 RAM 23 I/O RoHS: Compliant | 20 |
|
$8.7700 | Buy Now |
DISTI #
PIC18F248-I/SP
|
Microchip Technology Inc | CAN MCU 28LD WITH A/D 40MHz, Projected EOL: 2034-07-02 RoHS: Compliant pbFree: Yes |
2530 Alternates Available |
|
$7.4600 / $8.6700 | Buy Now |
DISTI #
70413747
|
RS | PIC18F248-I/SP,8bit PIC Microcontroller,40MHz,16kb,256 B Flash,28-Pin SPDIP | Microchip Technology Inc. PIC18F248-I/SP RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1900 / $17.8800 | RFQ |
|
Future Electronics | PIC18F Series 16 kB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - SPDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 15 Container: Tube | 0Tube |
|
$8.7500 / $8.9400 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 16KB Flash 5V 28-Pin SPDIP Tube RoHS: Compliant |
900 In Stock 2520 Factory Stock |
|
$8.3200 / $9.3500 | Buy Now |
DISTI #
71211569
|
Verical | MCU 8-bit PIC RISC 16KB Flash 5V 28-Pin SPDIP Tube RoHS: Compliant Min Qty: 15 Package Multiple: 15 Date Code: 2340 | Americas - 900 |
|
$10.3879 / $12.1586 | Buy Now |
|
Bristol Electronics | 415 |
|
RFQ | ||
|
Quest Components | 332 |
|
$9.5488 / $13.4280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F248-I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F248-I/SP
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Number of I/O Lines | 22 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.572 mm | |
Speed | 40 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F248-I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F248-I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F258E/SP | 8-BIT, FLASH, 25 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 | Microchip Technology Inc | PIC18F248-I/SP vs PIC18F258E/SP |
PIC18F248E/SP | 8-BIT, FLASH, 25 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 | Microchip Technology Inc | PIC18F248-I/SP vs PIC18F248E/SP |
PIC18F248-E/SP | 8-BIT, FLASH, 25 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 | Microchip Technology Inc | PIC18F248-I/SP vs PIC18F248-E/SP |
PIC18F248I/SP | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 | Microchip Technology Inc | PIC18F248-I/SP vs PIC18F248I/SP |