-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC0844
|
Newark | 16Kb Flash, 1Kb Ram, 256B Eeprom, 10B Adc2, 5B Dac, Comp, Pwm, Ccp, Cwg, Hlt, Wwdt, Scan/Crc, Zcd, Pps, Eusart, Spi/I2C, Idle/Doze/Pmd 28 Soic .300In Tube Rohs Compliant: Yes |Microchip PIC18F24Q10-I/SO Min Qty: 675 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0000 | Buy Now |
DISTI #
PIC18F24Q10-I/SO-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
5317 In Stock |
|
$1.0000 / $1.1900 | Buy Now |
DISTI #
PIC18F24Q10-I/SO
|
Avnet Americas | 16KB FLASH, 1KB RAM, 256B EEPROM, 10B ADC2, 5B DAC, COMP, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD - Bulk (Alt: PIC18F24Q10-I/SO) RoHS: Compliant Min Qty: 621 Package Multiple: 27 Container: Bulk | 0 |
|
$1.0000 / $1.1900 | Buy Now |
DISTI #
579-PIC18F24Q10-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB, 2KB RAM, 256 EE, 25 I/O, CIPs, 10b ADCC, 5b DAC, Comp, 16b PWM, CCP, WWDT RoHS: Compliant | 6371 |
|
$0.9850 / $1.1600 | Buy Now |
DISTI #
PIC18F24Q10-I/SO
|
Microchip Technology Inc | 16KB, 2KB RAM, 256 EE, 25 I/O, CIPs, 10b ADCC, 5b DAC, Comp, 16b PWM, CCP, WWDT, Projected EOL: 2044-04-27 RoHS: Compliant pbFree: Yes |
3159 Alternates Available |
|
$0.8700 / $1.1900 | Buy Now |
|
Future Electronics | PIC18F Series 16 kB Flash 1 kB RAM 64 MHz 8-Bit Microcontroller - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 Container: Tube | 351Tube |
|
$1.1100 / $1.2200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 18Q, FuSa - 8-Bit - 64MHz - 25 I/O - 16KB (16K x 8) FLASH - 256 x 8 EEPROM - 1K x 8 RAM - 1.8 to 5.5V - 28-SOIC. |
459 In Stock 3159 Factory Stock |
|
$0.9400 / $1.0830 | Buy Now |
DISTI #
77909123
|
Verical | MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 49 Package Multiple: 1 | Americas - 347 |
|
$1.4928 / $1.6124 | Buy Now |
DISTI #
PIC18F24Q10-I/SO
|
Avnet Americas | 16KB FLASH, 1KB RAM, 256B EEPROM, 10B ADC2, 5B DAC, COMP, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD - Bulk (Alt: PIC18F24Q10-I/SO) RoHS: Compliant Min Qty: 621 Package Multiple: 27 Container: Bulk | 0 |
|
$1.0000 / $1.1900 | Buy Now |
DISTI #
PIC18F24Q10-I/SO
|
TME | IC: PIC microcontroller, 16kB, 64MHz, I2C,LIN,SPI,UART, SMD, SO28 Min Qty: 1 | 347 |
|
$1.0800 / $1.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F24Q10-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F24Q10-I/SO
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Date Of Intro | 2017-10-19 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Terminals | 28 | |
Number of Timers | 11 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 1280 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 64 MHz | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F24Q10-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F24Q10-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F24Q10T-E/SO | RISC Microcontroller | Microchip Technology Inc | PIC18F24Q10-I/SO vs PIC18F24Q10T-E/SO |
PIC18F24Q10-E/SO | RISC Microcontroller | Microchip Technology Inc | PIC18F24Q10-I/SO vs PIC18F24Q10-E/SO |
PIC18F24Q10-E/SOVAO | RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC18F24Q10-I/SO vs PIC18F24Q10-E/SOVAO |
PIC18F24Q10T-I/SO | RISC Microcontroller | Microchip Technology Inc | PIC18F24Q10-I/SO vs PIC18F24Q10T-I/SO |