Part Details for PIC18F2510-I/SP by Microchip Technology Inc
Overview of PIC18F2510-I/SP by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F2510-I/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H0584
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Dip-28, Product Range:Pic18 Microcontrollers, Device Core:Pic18, Operating Frequency Max:40Mhz, Program Memory Size:32Kb, No. Of Pins:28Pins, Ic Case/Package:Dip, No. Of I/O S:25I/O S Rohs Compliant: Yes |Microchip PIC18F2510-I/SP Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3400 | Buy Now |
DISTI #
PIC18F2510-I/SP-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 28SPDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
110 In Stock |
|
$6.1000 | Buy Now |
DISTI #
PIC18F2510-I/SP
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC18F2510-I/SP) RoHS: Compliant Min Qty: 105 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$5.4222 | Buy Now |
DISTI #
579-PIC18F2510-I/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB 1536 RAM 25I/O RoHS: Compliant | 529 |
|
$6.1000 | Buy Now |
DISTI #
PIC18F2510-I/SP
|
Microchip Technology Inc | 28 pin, 32 KB Enh Flash, 1536 RAM, 25 I/O, Projected EOL: 2034-09-29 RoHS: Compliant pbFree: Yes |
1920 Alternates Available |
|
$4.4900 / $5.4100 | Buy Now |
DISTI #
70413957
|
RS | MCU 32K Flash 1536RAM 10x10b ADC SPDIP28 | Microchip Technology Inc. PIC18F2510-I/SP RoHS: Not Compliant Min Qty: 105 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5800 / $12.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$6.1000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 18F - 8-Bit - 40MHz - 25 I/O - 32KB (16K x 16) FLASH - 1.5K x 8 RAM - A/D 10x10b - 4.2 to 5.5V - 28-SPDIP. RoHS: Compliant | 1920 Factory Stock |
|
$6.6700 / $9.4900 | Buy Now |
|
Quest Components | MICROCONTROLLER, 16-BIT, FLASH, PIC CPU, 40MHZ, CMOS, PDIP28 | 4 |
|
$7.1940 / $9.8100 | Buy Now |
DISTI #
PIC18F2510-I/SP
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC18F2510-I/SP) RoHS: Compliant Min Qty: 105 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$5.4222 | Buy Now |
Part Details for PIC18F2510-I/SP
PIC18F2510-I/SP CAD Models
PIC18F2510-I/SP Part Data Attributes:
|
PIC18F2510-I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F2510-I/SP
Microchip Technology Inc
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2V MINIMUM SUPPLY @ 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1536 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Speed | 40 MHz | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F2510-I/SP
This table gives cross-reference parts and alternative options found for PIC18F2510-I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F2510-I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18LF2510-E/SP | FLASH, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 | Microchip Technology Inc | PIC18F2510-I/SP vs PIC18LF2510-E/SP |