-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, QFN-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH9184
|
Newark | Mcu, 8Bit, 40Mhz, Qfn-28 Rohs Compliant: Yes |Microchip PIC18F25J10-I/ML Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.9100 | Buy Now |
DISTI #
31K5026
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Qfn-28, Product Range:Pic18 Family Pic18F J1X Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:40Mhz, Program Memory Size:32Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC18F25J10-I/ML Min Qty: 305 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6500 | Buy Now |
DISTI #
PIC18F25J10-I/ML-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 28QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
305 In Stock |
|
$2.5500 / $2.8800 | Buy Now |
DISTI #
PIC18F25J10-I/ML
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC18F25J10-I/ML) RoHS: Compliant Min Qty: 305 Package Multiple: 61 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$2.3700 / $2.8800 | Buy Now |
DISTI #
579-PIC18F25J10-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32 KB FL 1024 RAM RoHS: Compliant | 305 |
|
$2.5500 / $2.8800 | Buy Now |
DISTI #
PIC18F25J10-I/ML
|
Microchip Technology Inc | 28 PIN, 32KB FLASH, 1KB RAM, 21 I/O, Projected EOL: 2034-01-23 RoHS: Compliant pbFree: Yes |
1220 Alternates Available |
|
$2.0900 / $2.8800 | Buy Now |
DISTI #
70413960
|
RS | MCU 32K Flash, Low Power XLP, QFN28 | Microchip Technology Inc. PIC18F25J10-I/ML RoHS: Not Compliant Min Qty: 305 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4200 / $5.2000 | RFQ |
|
Future Electronics | PIC18F Series 32 KB Flash 1 kB RAM 40 MHz 8-Bit Microcontroller - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 427 Package Multiple: 61 Container: Tube | 0Tube |
|
$2.6800 / $2.8600 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 18J - 8-Bit - 40MHz - 21 I/O - 32KB (16K x 16) FLASH - 1K x 8 RAM - A/D 10x10b - 2.7 to 3.6V - 28-QFN (6x6). RoHS: Compliant | 0 |
|
$2.8000 / $4.0400 | Buy Now |
DISTI #
PIC18F25J10-I/ML
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC18F25J10-I/ML) RoHS: Compliant Min Qty: 305 Package Multiple: 61 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$2.3700 / $2.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F25J10-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F25J10-I/ML
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, QFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, PLASTIC, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 21 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 40 MHz | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F25J10-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F25J10-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F25J10-E/ML | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, QFN-28 | Microchip Technology Inc | PIC18F25J10-I/ML vs PIC18F25J10-E/ML |