-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 32KB FLASH 28QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8548
|
Newark | Mcu, 8Bit, 64Mhz, Qfn-Ep-28, Product Range:Pic18 Family Pic18Fxxk42 Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:64Mhz, Program Memory Size:32Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC18F25K42-E/ML Min Qty: 427 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 | Buy Now |
DISTI #
PIC18F25K42-E/ML-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 28QFN Min Qty: 427 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7300 | Buy Now |
DISTI #
PIC18F25K42-E/ML
|
Avnet Americas | Low-Power High-Performance Microcontroller 32 Kbyte Flash 2 Kbyte RAM with XLP Technology 28-Pin QFN Tube - Rail/Tube (Alt: PIC18F25K42-E/ML) RoHS: Not Compliant Min Qty: 366 Package Multiple: 61 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.7300 / $2.0900 | Buy Now |
DISTI #
579-PIC18F25K42-E/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB, 1KB RAM, 256B EE, ADC2, 5b DAC, DMA, VI, Comp, PWM, CCP, CLC, CWG, HLT, RoHS: Compliant | 0 |
|
$1.7300 | Order Now |
DISTI #
PIC18F25K42-E/ML
|
Microchip Technology Inc | 32KB, 1KB RAM, 256B EE, ADC2, 5b DAC, DMA, VI, Comp, PWM, CCP, CLC, CWG, HLT,, Projected EOL: 2044-02-08 RoHS: Compliant pbFree: Yes |
2867 Alternates Available |
|
$1.5200 / $2.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 61 Package Multiple: 61 | 0 |
|
$1.8400 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 32KB Flash 3.3V 28-Pin QFN EP Tube | 2867 Factory Stock |
|
$1.8200 / $2.6500 | Buy Now |
DISTI #
77909464
|
Verical | MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 130 |
|
$2.9851 / $3.3175 | Buy Now |
DISTI #
PIC18F25K42-E/ML
|
Avnet Americas | Low-Power High-Performance Microcontroller 32 Kbyte Flash 2 Kbyte RAM with XLP Technology 28-Pin QFN Tube - Rail/Tube (Alt: PIC18F25K42-E/ML) RoHS: Not Compliant Min Qty: 366 Package Multiple: 61 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.7300 / $2.0900 | Buy Now |
DISTI #
PIC18F25K42-E/ML
|
TME | IC: PIC microcontroller, 64MHz, 2.3÷5.5VDC, SMD, QFN28, PIC18, tube Min Qty: 1 | 130 |
|
$2.0800 / $2.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F25K42-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F25K42-E/ML
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 28QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, LCC28,.24SQ,25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2017-02-03 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES 2.5 V MINIMUM SUPPLY AT 32 MHZ AND 2.3 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 64 MHz | |
Supply Current-Max | 0.95 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F25K42-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F25K42-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18LF25K42T-E/ML | RISC Microcontroller | Microchip Technology Inc | PIC18F25K42-E/ML vs PIC18LF25K42T-E/ML |