Part Details for PIC18F25K42T-I/MV by Microchip Technology Inc
Overview of PIC18F25K42T-I/MV by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F25K42T-I/MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8559
|
Newark | Mcu, 8Bit, 64Mhz, Uqfn-Ep-28, Product Range:Pic18 Family Pic18Fxxk42 Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:64Mhz, Program Memory Size:32Kb, No. Of Pins:28Pins, Ic Case/Package:Uqfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC18F25K42T-I/MV RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6600 | Buy Now |
DISTI #
PIC18F25K42T-I/MVCT-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 28UQFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5825 In Stock |
|
$1.6100 / $1.9400 | Buy Now |
DISTI #
PIC18F25K42T-I/MV
|
Avnet Americas | MCU 8-Bit PIC18F25K42 PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin UQFN T/R - Tape and Reel (Alt: PIC18F25K42T-I/MV) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.6100 / $1.9400 | Buy Now |
DISTI #
PIC18F25K42-E/SO
|
Avnet Americas | MCU 8-Bit PIC18F25K42 PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin UQFN T/R - Rail/Tube (Alt: PIC18F25K42-E/SO) RoHS: Not Compliant Min Qty: 351 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.8100 / $2.1800 | Buy Now |
DISTI #
579-PIC18F25K42TI/MV
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD RoHS: Compliant | 9626 |
|
$1.5800 / $1.7700 | Buy Now |
DISTI #
PIC18F25K42T-I/MV
|
Microchip Technology Inc | 32KB, 1KB RAM, 256B EE, ADC2, 5b DAC, DMA, VI, Comp, PWM, CCP, CLC, CWG, HLT,, Projected EOL: 2044-02-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.4100 / $1.9400 | Buy Now |
|
Future Electronics | PIC series Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$1.5600 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 18K, FuSa - 8-Bit - 64MHz - 25 I/O - 32KB (16K x 16) FLASH - 256 x 8 EEPROM - 2K x 8 RAM - 2.3 to 5.5V - 28-UQFN(4x4) - T&R. RoHS: Compliant | 0 |
|
$1.5400 / $4.2200 | Buy Now |
|
NAC | 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD - Package: 28 UQFN 4x4x0.55mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.7100 / $2.1100 | Buy Now |
DISTI #
PIC18F25K42T-I/MV
|
Avnet Silica | MCU 8-Bit PIC18F25K42 PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin UQFN T/R (Alt: PIC18F25K42T-I/MV) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC18F25K42T-I/MV
PIC18F25K42T-I/MV CAD Models
PIC18F25K42T-I/MV Part Data Attributes
|
PIC18F25K42T-I/MV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F25K42T-I/MV
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 28UQFN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, LCC28,.16SQ,16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2017-02-03 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES 2.5 V MINIMUM SUPPLY AT 32 MHZ AND 2.3 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Speed | 64 MHz | |
Supply Current-Max | 0.95 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F25K42T-I/MV
This table gives cross-reference parts and alternative options found for PIC18F25K42T-I/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F25K42T-I/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F25K42-I/MV | IC MCU 8BIT 32KB FLASH 28UQFN | Microchip Technology Inc | PIC18F25K42T-I/MV vs PIC18F25K42-I/MV |
PIC18LF25K42-E/MV | IC MCU 8BIT 32KB FLASH 28UQFN | Microchip Technology Inc | PIC18F25K42T-I/MV vs PIC18LF25K42-E/MV |
PIC18F25K42-E/MV | IC MCU 8BIT 32KB FLASH 28UQFN | Microchip Technology Inc | PIC18F25K42T-I/MV vs PIC18F25K42-E/MV |
PIC18LF25K42T-I/MV | IC MCU 8BIT 32KB FLASH 28UQFN | Microchip Technology Inc | PIC18F25K42T-I/MV vs PIC18LF25K42T-I/MV |
PIC18LF25K42-I/MV | IC MCU 8BIT 32KB FLASH 28UQFN | Microchip Technology Inc | PIC18F25K42T-I/MV vs PIC18LF25K42-I/MV |