Part Details for PIC18F25Q43T-I/SS by Microchip Technology Inc
Overview of PIC18F25Q43T-I/SS by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F25Q43T-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AJ9737
|
Newark | 32Kb Flash, 2Kb Ram, 1Kb Eeprom, 12B Adc2, 5B Dac, Comp, Pwm, Ccp, Cwg, Hlt, Wwdt, Scan/Crc, Zcd, Pps, Eusart, Spi/I2C, Idle/Doze/Pmd 28 Ssop .209In T/R Rohs Compliant: Yes |Microchip PIC18F25Q43T-I/SS RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2000 | Buy Now |
DISTI #
150-PIC18F25Q43T-I/SSCT-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 28SSOP Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel® | Limited Supply - Call |
|
Buy Now | |
DISTI #
PIC18F25Q43T-I/SS
|
Avnet Americas | Microcontroller 8-Bit PIC RISC 32KB Flash/2KB RAM/1KB EEPROM 1.8V to 5.5V 28-Pin SSOP T/R - Tape and Reel (Alt: PIC18F25Q43T-I/SS) RoHS: Not Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.2444 / $1.4500 | Buy Now |
DISTI #
579-PIC18F25Q43TI/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 1KB EEPROM, 12b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD RoHS: Compliant | 0 |
|
$1.2700 | Order Now |
DISTI #
PIC18F25Q43T-I/SS
|
Microchip Technology Inc | 32KB Flash, 2KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC, Projected EOL: 2044-12-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0500 / $1.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$1.4000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 18F - 8-Bit - 64MHz - 25 I/O - 32KB (32K x 8) FLASH - 1K x 8 EEPROM - 2K x 8 RAM - 1.8 to 5.5V - 28-SSOP - T&R. RoHS: Compliant | 0 |
|
$1.2700 / $2.6500 | Buy Now |
|
NAC | 32KB Flash, 2KB RAM, 1KB EEPROM, 12b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD, 28 SSOP .209in T/R RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$1.4000 / $1.7200 | Buy Now |
DISTI #
PIC18F25Q43T-I/SS
|
Avnet Silica | (Alt: PIC18F25Q43T-I/SS) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Microcontroller - PIC XLP 18F - 8-Bit - 64MHz - 25 I/O - 32KB (32K x 8) FLASH - 1K x 8 EEPROM - 2K x 8 RAM - 1.8 to 5.5V - 28-SSOP - T&R. RoHS: Compliant | 0 |
|
$1.2700 / $2.6500 | Buy Now |
Part Details for PIC18F25Q43T-I/SS
PIC18F25Q43T-I/SS CAD Models
PIC18F25Q43T-I/SS Part Data Attributes
|
PIC18F25Q43T-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F25Q43T-I/SS
Microchip Technology Inc
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2019-12-20 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 28 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 64 MHz | |
Supply Current-Max | 13.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F25Q43T-I/SS
This table gives cross-reference parts and alternative options found for PIC18F25Q43T-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F25Q43T-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F25Q43-E/SS | Microcontroller | Microchip Technology Inc | PIC18F25Q43T-I/SS vs PIC18F25Q43-E/SS |
PIC18F25Q43T-E/SS | Microcontroller | Microchip Technology Inc | PIC18F25Q43T-I/SS vs PIC18F25Q43T-E/SS |
PIC18F25Q43-I/SS | 32KB Flash 2KB RAM 3x 16-bit PWMs 6 ch DMA Comparator 8-bit DAC 12-bit ADCC | Microchip Technology Inc | PIC18F25Q43T-I/SS vs PIC18F25Q43-I/SS |