-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQCC28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK9968
|
Newark | 32Kb Flash, 2Kb Ram, 2X Opa, 12-Bit Differential Adcc With Computation, 8/10-Bit Dacs, 2 Ac, Apm, Virtual Port, Pwm, Ccp, Cwg, Hlt, Wwdt, Scan/Crc, Zcd, Pps, Usart, Spi/I2C, Idle/Doze/Pmd 28 Vqfn 4X4X1.0Mm Tube Rohs Compliant: Yes |Microchip PIC18F25Q71-I/STX Min Qty: 546 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 | Buy Now |
DISTI #
150-PIC18F25Q71-I/STX-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 28VFQFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
546 In Stock |
|
$1.2900 / $1.5600 | Buy Now |
DISTI #
PIC18F25Q71-I/STX
|
Avnet Americas | 32KB FLASH, 2KB RAM, 2X OPA, 12-BIT DIFFERENTIAL ADCC WITH COMPUTATION, 8/10-BIT DACS, 2 AC, APM, VIRTUAL PORT, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, USART, SPI/I2C, IDLE/DOZE/PMD - Rail/Tube (Alt: PIC18F25Q71-I/STX) RoHS: Not Compliant Min Qty: 455 Package Multiple: 91 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.2900 / $1.5600 | Buy Now |
DISTI #
579-PIC18F25Q71-ISTX
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 2x OPA, 12-bit differential ADCC with context, 8/10-bit DAC RoHS: Compliant | 1092 |
|
$1.2900 / $1.5600 | Buy Now |
DISTI #
PIC18F25Q71-I/STX
|
Microchip Technology Inc | 32KB Flash, 2KB RAM, 2x OPA, 12-bit differential ADCC with context, 8/10-bit DAC, Projected EOL: 2049-03-01 RoHS: Compliant pbFree: Yes |
4070 273 On Order, Expected 7/10/2024 Alternates Available |
|
$1.1300 / $1.5600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 91 Package Multiple: 91 | 0 |
|
$1.3800 | Buy Now |
|
Onlinecomponents.com | 3822 Factory Stock |
|
$1.3600 / $1.9700 | Buy Now | |
DISTI #
PIC18F25Q71-I/STX
|
Avnet Americas | 32KB FLASH, 2KB RAM, 2X OPA, 12-BIT DIFFERENTIAL ADCC WITH COMPUTATION, 8/10-BIT DACS, 2 AC, APM, VIRTUAL PORT, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, USART, SPI/I2C, IDLE/DOZE/PMD - Rail/Tube (Alt: PIC18F25Q71-I/STX) RoHS: Not Compliant Min Qty: 455 Package Multiple: 91 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.2900 / $1.5600 | Buy Now |
DISTI #
PIC18F25Q71-I/STX
|
TME | IC: PIC microcontroller, 32kB, 64MHz, 1.8÷5.5VDC, SMD, VQFN28 Min Qty: 1 | 0 |
|
$1.3600 / $1.5800 | RFQ |
|
Ameya Holding Limited | 4095 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F25Q71-I/STX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F25Q71-I/STX
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQCC28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-28 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 28 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 64 MHz | |
Supply Current-Max | 13.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |