-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH9188
|
Newark | Mcu, 8Bit, 40Mhz, Wsoic-28 Rohs Compliant: Yes |Microchip PIC18F2680-E/SO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.8400 | Buy Now |
DISTI #
PIC18F2680-E/SO-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 28SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
128 In Stock |
|
$10.4200 | Buy Now |
DISTI #
PIC18F2680-E/SO
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 64KB Flash 5V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC18F2680-E/SO) RoHS: Compliant Min Qty: 81 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$9.2667 | Buy Now |
DISTI #
579-PIC18F2680-E/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB 3328 RAM w/ECAN RoHS: Compliant | 152 |
|
$10.4100 / $10.4200 | Buy Now |
DISTI #
PIC18F2680-E/SO
|
Microchip Technology Inc | MCU CMOS 28L 40MHZ 64K Byte Flash with ECAN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
170 Alternates Available |
|
$7.7000 / $9.2200 | Buy Now |
DISTI #
70413964
|
RS | PIC18F2680-E/SO,8bit PIC Microcontroller,40MHz,64kb,1024 B Flash,28-Pin SOIC | Microchip Technology Inc. PIC18F2680-E/SO RoHS: Not Compliant Min Qty: 81 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6300 / $12.5100 | RFQ |
|
Future Electronics | PIC18F Series 64 kB Flash 3328 B RAM 25 MHz 8-Bit Microcontroller - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 27 Container: Tube | 0Tube |
|
$10.4000 / $10.5600 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 18F - 8-Bit - 25MHz - 25 I/O - 64KB (32K x 16) FLASH Program Memory - 1K x 8 EEPROM - 3.25K x 8 RAM - 4.2 to 5.5V - 28-SOIC. RoHS: Compliant | 0 |
|
$10.0800 / $12.6500 | Buy Now |
|
Quest Components | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28 | 2 |
|
$11.5500 | Buy Now |
DISTI #
PIC18F2680-E/SO
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 64KB Flash 5V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC18F2680-E/SO) RoHS: Compliant Min Qty: 81 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$9.2667 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F2680-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F2680-E/SO
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3328 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 40 MHz | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F2680-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F2680-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F2680T-E/SO | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Microchip Technology Inc | PIC18F2680-E/SO vs PIC18F2680T-E/SO |
PIC18F2680-H/SO | RISC Microcontroller, FLASH, 20MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC18F2680-E/SO vs PIC18F2680-H/SO |
PIC18F2680-I/SOVAO | RISC Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC18F2680-E/SO vs PIC18F2680-I/SOVAO |
PIC18F2680T-H/SOVAO | RISC Microcontroller, FLASH, CMOS, PDSO28 | Microchip Technology Inc | PIC18F2680-E/SO vs PIC18F2680T-H/SOVAO |
PIC18F2680-I/SO | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Microchip Technology Inc | PIC18F2680-E/SO vs PIC18F2680-I/SO |
PIC18F2680T-I/SOVAO | RISC Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC18F2680-E/SO vs PIC18F2680T-I/SOVAO |
PIC18LF2680-I/SO | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Microchip Technology Inc | PIC18F2680-E/SO vs PIC18LF2680-I/SO |
PIC18F2680-H/SOVAO | RISC Microcontroller, FLASH, 20MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC18F2680-E/SO vs PIC18F2680-H/SOVAO |
PIC18F2680T-I/SO | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Microchip Technology Inc | PIC18F2680-E/SO vs PIC18F2680T-I/SO |
PIC18LF2680T-I/SO | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Microchip Technology Inc | PIC18F2680-E/SO vs PIC18LF2680T-I/SO |