-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,DIP,28PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N6592
|
Newark | 8 Bit Microcontroller, Flash, Pic18F2Xxx, 40 Mhz, 96 Kb, 3.25 Kb, 28, Dip Rohs Compliant: Yes |Microchip PIC18F2685-E/SP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$13.4800 | Buy Now |
DISTI #
PIC18F2685-E/SP-ND
|
DigiKey | IC MCU 8BIT 96KB FLASH 28SPDIP Min Qty: 60 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.9625 | Buy Now |
DISTI #
PIC18F2685-E/SP
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 96KB Flash 5V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC18F2685-E/SP) RoHS: Compliant Min Qty: 60 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$11.5222 / $13.1500 | Buy Now |
DISTI #
579-PIC18F2685-E/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 96KB 3328bytes-RAM 25I/O RoHS: Compliant | 0 |
|
$12.9600 | Order Now |
DISTI #
PIC18F2685-E/SP
|
Microchip Technology Inc | 160K POWER-MANAGED PIC W/96K/80K BYTES & ECAN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
691 Alternates Available |
|
$9.5400 / $13.1500 | Buy Now |
DISTI #
70547387
|
RS | Microchip PIC18F2685-E/SP,8bit PIC Microcontroller,40MHz,96 kB Flash,28-Pin PDIP | Microchip Technology Inc. PIC18F2685-E/SP RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$22.4800 / $26.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$12.9700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 18F - 8-Bit - 40MHz - 25 I/O - 96KB (48K x 16) FLASH - 1K x 8 EEPROM - 3.25K x 8 RAM - 4.2 to 5.5V - 28-SPDIP. RoHS: Compliant | 0 |
|
$14.2300 / $20.7400 | Buy Now |
DISTI #
PIC18F2685-E/SP
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 96KB Flash 5V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC18F2685-E/SP) RoHS: Compliant Min Qty: 60 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$11.5222 / $13.1500 | Buy Now |
DISTI #
PIC18F2685-E/SP
|
TME | IC: PIC microcontroller, 96kB, 40MHz, 4.2÷5.5VDC, THT, DIP28, PIC18 Min Qty: 1 | 0 |
|
$14.8500 / $17.6000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F2685-E/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F2685-E/SP
Microchip Technology Inc
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,DIP,28PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | NO | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 28 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 4 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3328 | |
ROM (words) | 49152 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.572 mm | |
Speed | 40 MHz | |
Supply Current-Max | 44 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F2685-E/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F2685-E/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F2685-I/SP | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | Microchip Technology Inc | PIC18F2685-E/SP vs PIC18F2685-I/SP |
PIC18F2685-I/SPREL | 160K POWER-MANAGED PIC W/96K/80K BYTES & ECAN, -40C to +85C, 28-SPDIP, TUBE | Microchip Technology Inc | PIC18F2685-E/SP vs PIC18F2685-I/SPREL |