-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R7826
|
Newark | 28-Pin, Gp, 64Kb Flash, 4Kb Ram, 12 Mips, 12-Bit Adc, Nanowatt Xlp 28 Soic .300In Tube Rohs Compliant: Yes |Microchip PIC18F26J13-I/SO Min Qty: 189 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7400 | Buy Now |
DISTI #
PIC18F26J13-I/SO-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 28SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
189 In Stock |
|
$3.6300 / $4.3600 | Buy Now |
DISTI #
PIC18F26J13-I/SO
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC18F26J13-I/SO) RoHS: Compliant Min Qty: 162 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.6300 / $4.3600 | Buy Now |
DISTI #
579-PIC18F26J13-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM 12MIPS nanoWatt RoHS: Compliant | 0 |
|
$3.6300 | Order Now |
DISTI #
PIC18F26J13-I/SO
|
Microchip Technology Inc | 28-pin, GP, 64KB Flash, 4KB RAM, 12 MIPS, 12-bit ADC, nanoWatt XLP, Projected EOL: 2034-07-02 RoHS: Compliant pbFree: Yes |
1385 Alternates Available |
|
$3.1600 / $4.3600 | Buy Now |
DISTI #
70414560
|
RS | Microchip PIC18F26J13-I/SO,8bit PIC Microcontroller,48MHz,64kb Flash,28-Pin SOIC | Microchip Technology Inc. PIC18F26J13-I/SO RoHS: Not Compliant Min Qty: 189 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0000 / $7.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 | 0 |
|
$3.8700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 18J - 8-Bit - 48MHz - 22 I/O - 64KB (32K x 16) FLASH - 3.8K x 8 RAM - A/D 10x10b/12b - 2.15 to 3.6V - 28-SOIC. RoHS: Compliant | 0 |
|
$3.7900 / $5.4500 | Buy Now |
DISTI #
PIC18F26J13-I/SO
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC18F26J13-I/SO) RoHS: Compliant Min Qty: 162 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.6300 / $4.3600 | Buy Now |
DISTI #
PIC18F26J13-I/SO
|
TME | IC: PIC microcontroller, 48MHz, 2.15÷3.6VDC, SMD, SO28-W, PIC18 Min Qty: 1 | 0 |
|
$3.8300 / $4.5600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F26J13-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F26J13-I/SO
Microchip Technology Inc
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.15 V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3760 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 48 MHz | |
Supply Current-Max | 21.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F26J13-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F26J13-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F26J13-E/SO | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC18F26J13-I/SO vs PIC18F26J13-E/SO |