-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 64 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M1108
|
Newark | 8 Bit Microcontroller, Flash, Pic18Fxxkxx, 64 Mhz, 64 Kb, 3.84 Kb, 28, Dip Rohs Compliant: Yes |Microchip PIC18F26K20-I/SP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 490 |
|
$2.9500 / $3.5500 | Buy Now |
DISTI #
PIC18F26K20-I/SP-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 28SPDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1478 In Stock |
|
$2.8400 / $3.4100 | Buy Now |
DISTI #
PIC18F26K20-I/SP
|
Avnet Americas | MCU 8-Bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC18F26K20-I/SP) RoHS: Compliant Min Qty: 210 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.8400 / $3.4100 | Buy Now |
DISTI #
579-PIC18F26K20-I/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KBFlash 3968 RAM25 I/O 8B Family PbFree RoHS: Compliant | 1388 |
|
$2.8400 / $3.4100 | Buy Now |
DISTI #
PIC18F26K20-I/SP
|
Microchip Technology Inc | 28 PIN, 64 KB ENH FLASH, 3936 RAM, 25 I/O, Projected EOL: 2034-07-02 RoHS: Compliant pbFree: Yes |
7828 Alternates Available |
|
$2.4700 / $3.4100 | Buy Now |
DISTI #
70413788
|
RS | PIC18F26K20-I/SP,8bit PIC Microcontroller,64MHz,64kb,1024 B Flash,28-Pin SPDIP | Microchip Technology Inc. PIC18F26K20-I/SP RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7000 / $5.5300 | RFQ |
|
Onlinecomponents.com | MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V Automotive 28-Pin SPDIP Tube RoHS: Compliant | 2505 Factory Stock |
|
$2.5800 / $3.2900 | Buy Now |
DISTI #
77907251
|
Verical | MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin SPDIP Tube RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 67 |
|
$4.2840 / $4.4660 | Buy Now |
DISTI #
PIC18F26K20-I/SP
|
TME | IC: PIC microcontroller, 64MHz, 1.8÷3.6VDC, THT, DIP28, PIC18, tube Min Qty: 1 | 67 |
|
$3.1900 / $3.8000 | Buy Now |
|
Ameya Holding Limited | PIC18F Series 64 kB Flash 3936 B RAM 64 MHz 8-Bit Microcontroller - SDIP-28 | 2518 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F26K20-I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F26K20-I/SP
Microchip Technology Inc
8-BIT, FLASH, 64 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MIN SUPPLY FOR 16 MHZ AND OPERATES AT 2V FOR 20 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3936 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Speed | 64 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F26K20-I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F26K20-I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F26K20-E/SP | 8-BIT, FLASH, 64 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 | Microchip Technology Inc | PIC18F26K20-I/SP vs PIC18F26K20-E/SP |