Part Details for PIC18F26K22-E/SP by Microchip Technology Inc
Overview of PIC18F26K22-E/SP by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F26K22-E/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R5989
|
Newark | Mcu, 8Bit, 64Mhz, Spdip-28, Product Range:Pic18 Family Pic18Fxxk22 Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:64Mhz, Program Memory Size:64Kb, No. Of Pins:28Pins, Ic Case/Package:Spdip, No. Of I/O S:24I/O Srohs Compliant: Yes |Microchip PIC18F26K22-E/SP Min Qty: 195 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6400 | Buy Now |
DISTI #
PIC18F26K22-E/SP-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 28SPDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
159 In Stock |
|
$3.5300 / $4.2400 | Buy Now |
DISTI #
PIC18F26K22-E/SP
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC18F26K22-E/SP) RoHS: Compliant Min Qty: 180 Package Multiple: 15 Container: Tube | 0 |
|
$3.5300 / $4.2400 | Buy Now |
DISTI #
579-PIC18F26K22ESP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 8b FamilynanoWat XL RoHS: Compliant | 2962 |
|
$3.5200 / $4.2400 | Buy Now |
DISTI #
PIC18F26K22-E/SP
|
Microchip Technology Inc | 64KB, Flash, 3968bytes-RAM,8-bit Family,nanoWatt XLP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
475 Alternates Available |
|
$3.1000 / $4.2400 | Buy Now |
DISTI #
70573191
|
RS | 64KB, Flash, 3968bytes-RAM,8-bit Family | Microchip Technology Inc. PIC18F26K22-E/SP RoHS: Not Compliant Min Qty: 195 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8500 / $6.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$3.7400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 18K - 8-Bit - 48MHz - 24 I/O - 64KB (32K x 16) FLASH - 1K x 8 EEPROM - 3.8K x 8 RAM - 2.3 to 5.5V - 28-SPDIP. RoHS: Compliant | 795 Factory Stock |
|
$3.2200 / $4.1000 | Buy Now |
DISTI #
PIC18F26K22-E/SP
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC18F26K22-E/SP) RoHS: Compliant Min Qty: 180 Package Multiple: 15 Container: Tube | 0 |
|
$3.5300 / $4.2400 | Buy Now |
DISTI #
PIC18F26K22-E/SP
|
TME | IC: PIC microcontroller, 64MHz, 2.3÷5.5VDC, THT, DIP28, PIC18, tube Min Qty: 1 | 0 |
|
$3.7400 / $4.4500 | RFQ |
Part Details for PIC18F26K22-E/SP
PIC18F26K22-E/SP CAD Models
PIC18F26K22-E/SP Part Data Attributes:
|
PIC18F26K22-E/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F26K22-E/SP
Microchip Technology Inc
8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES 2.3V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 3 | |
Number of I/O Lines | 25 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3896 | |
RAM (words) | 3896 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Speed | 48 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F26K22-E/SP
This table gives cross-reference parts and alternative options found for PIC18F26K22-E/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F26K22-E/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F26K22-I/SP | 8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 | Microchip Technology Inc | PIC18F26K22-E/SP vs PIC18F26K22-I/SP |
PIC18LF26K22-I/SP | 8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 | Microchip Technology Inc | PIC18F26K22-E/SP vs PIC18LF26K22-I/SP |