-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,DIP,28PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T9595
|
Newark | 8 Bit Microcontroller, Flash, Pic18Fxxkxx, 64 Mhz, 64 Kb, 4 Kb, 28, Dip Rohs Compliant: Yes |Microchip PIC18F26K80-I/SP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4071 |
|
$3.8100 / $4.5800 | Buy Now |
DISTI #
76R6687
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 64Mhz, Dip-28, Product Range:Pic18 Family Pic18F K8X Series Microcontrollers, Cpu Speed:64Mhz, Program Memory Size:64Kb, Ram Memory Size:4Kb, No. Of Pins:28Pins, Mcu Case Style:Dip, Msl:- Rohs Compliant: Yes |Microchip PIC18F26K80-I/SP Min Qty: 195 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0000 / $4.0400 | Buy Now |
DISTI #
PIC18F26K80-I/SP-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 28SPDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
336 In Stock |
|
$3.6600 / $4.4000 | Buy Now |
DISTI #
PIC18F26K80-I/SP
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC18F26K80-I/SP) RoHS: Compliant Min Qty: 165 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.6600 / $4.4000 | Buy Now |
DISTI #
579-PIC18F26K80-I/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU RoHS: Compliant | 255 |
|
$3.6600 / $4.4000 | Buy Now |
DISTI #
V99:2348_06483872
|
Arrow Electronics | MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SPDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2251 | Americas - 92 |
|
$4.1740 | Buy Now |
DISTI #
PIC18F26K80-I/SP
|
Microchip Technology Inc | 64KB Flash, 4KB RAM, 16 MIPS, 12-bit ADC, CTMU, CAN, Projected EOL: 2039-01-27 RoHS: Compliant pbFree: Yes |
2382 Alternates Available |
|
$3.2000 / $4.4000 | Buy Now |
DISTI #
70047554
|
RS | SPDIP-28 .300IN TUBE, ECAN, 64KB Flash, 4KB RAM, 16 MIPS, 12-Bit ADC, CTMU | Microchip Technology Inc. PIC18F26K80-I/SP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5200 / $4.4000 | RFQ |
|
Future Electronics | PIC18F Series 64 KB Flash 3648 B RAM 64 MHz 8-Bit Microcontroller - SPDIP-28. RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tube | 46Tube |
|
$3.5900 / $4.1600 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive 28-Pin SPDIP Tube RoHS: Compliant | 2370 Factory Stock |
|
$3.3300 / $4.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F26K80-I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F26K80-I/SP
Microchip Technology Inc
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,DIP,28PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3648 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Speed | 64 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F26K80-I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F26K80-I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F26K80T-H/SSVAO | Microcontroller, FLASH, 64MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC18F26K80-I/SP vs PIC18F26K80T-H/SSVAO |
PIC18F26K80-I/SPREL | Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PDIP28 | Microchip Technology Inc | PIC18F26K80-I/SP vs PIC18F26K80-I/SPREL |
PIC18F26K80T-E/MMVAO | Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC18F26K80-I/SP vs PIC18F26K80T-E/MMVAO |
PIC18F26K80T-H/SSV24 | Microcontroller, 8-Bit, FLASH, CMOS, PDSO28 | Microchip Technology Inc | PIC18F26K80-I/SP vs PIC18F26K80T-H/SSV24 |
PIC18F26K80T-E/MM | Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC18F26K80-I/SP vs PIC18F26K80T-E/MM |
PIC18F26K80-E/SSVAO | Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC18F26K80-I/SP vs PIC18F26K80-E/SSVAO |
PIC18F26K80T-E/MMV09 | Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC18F26K80-I/SP vs PIC18F26K80T-E/MMV09 |
PIC18F26K80T-I/MMVAO | Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC18F26K80-I/SP vs PIC18F26K80T-I/MMVAO |
PIC18F26K80T-I/SSVAO | Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC18F26K80-I/SP vs PIC18F26K80T-I/SSVAO |
PIC18F26K80-E/MMVAO | Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC18F26K80-I/SP vs PIC18F26K80-E/MMVAO |