-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC4055
|
Newark | Mcu, 8Bit, 64Mhz, Spdip-28, Product Range:Pic18 Family Pic18Fxxq10 Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:64Mhz, Program Memory Size:64Kb, No. Of Pins:28Pins, Ic Case/Package:Spdip, No. Of I/O S:25I/O Srohs Compliant: Yes |Microchip PIC18F26Q10-E/SP Min Qty: 405 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 | Buy Now |
DISTI #
PIC18F26Q10-E/SP-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 28SPDIP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
391 In Stock |
|
$1.6500 / $1.9700 | Buy Now |
DISTI #
PIC18F26Q10-E/SP
|
Avnet Americas | Microcontroller 8-Bit PIC RISC 64KB Flash 40-Pin PDIP Tube - Rail/Tube (Alt: PIC18F26Q10-E/SP) RoHS: Compliant Min Qty: 360 Package Multiple: 15 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.6500 / $1.9700 | Buy Now |
DISTI #
579-PIC18F26Q10-E/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EE, 10bit ADC2, DAC, PWM, CWG, HLT, WWDT, SCAN/CRC, RoHS: Compliant | 1049 |
|
$1.6400 / $1.9700 | Buy Now |
DISTI #
PIC18F26Q10-E/SP
|
Microchip Technology Inc | 64KB Flash, 4KB RAM, 256B EE, 10bit ADC2, DAC, PWM, CWG, HLT, WWDT, SCAN/CRC,, Projected EOL: 2044-02-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.4500 / $1.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$1.7700 | Buy Now |
DISTI #
PIC18F26Q10-E/SP
|
TME | IC: PIC microcontroller, 64MHz, 1.8÷5.5VDC, THT, DIP28, PIC18, tube Min Qty: 1 | 0 |
|
$1.7700 / $2.1100 | RFQ |
|
NAC | 64KB Flash, 3.6KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD - Package: 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 180 Package Multiple: 15 Container: Tube | 0 |
|
$1.7600 / $2.1700 | Buy Now |
DISTI #
PIC18F26Q10-E/SP
|
Avnet Silica | Microcontroller 8-Bit PIC RISC 64KB Flash 40-Pin PDIP Tube (Alt: PIC18F26Q10-E/SP) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC18F26Q10-E/SP
|
EBV Elektronik | Microcontroller 8-Bit PIC RISC 64KB Flash 40-Pin PDIP Tube (Alt: PIC18F26Q10-E/SP) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F26Q10-E/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F26Q10-E/SP
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 3615 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Speed | 64 MHz | |
Supply Current-Max | 5.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F26Q10-E/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F26Q10-E/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F26Q10T-I/SSVAO | RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC18F26Q10-E/SP vs PIC18F26Q10T-I/SSVAO |
PIC18F26Q10-E/SOVAO | RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC18F26Q10-E/SP vs PIC18F26Q10-E/SOVAO |
PIC18F26Q10-E/ML | RISC Microcontroller | Microchip Technology Inc | PIC18F26Q10-E/SP vs PIC18F26Q10-E/ML |
PIC18F26Q10T-E/SO | RISC Microcontroller | Microchip Technology Inc | PIC18F26Q10-E/SP vs PIC18F26Q10T-E/SO |
PIC18F26Q10-I/ML | RISC Microcontroller | Microchip Technology Inc | PIC18F26Q10-E/SP vs PIC18F26Q10-I/ML |
PIC18F26Q10-E/MLVAO | RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC18F26Q10-E/SP vs PIC18F26Q10-E/MLVAO |
PIC18F26Q10-I/STX | RISC Microcontroller | Microchip Technology Inc | PIC18F26Q10-E/SP vs PIC18F26Q10-I/STX |
PIC18F26Q10T-I/STX | RISC Microcontroller | Microchip Technology Inc | PIC18F26Q10-E/SP vs PIC18F26Q10T-I/STX |
PIC18F26Q10-I/SSVAO | RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC18F26Q10-E/SP vs PIC18F26Q10-I/SSVAO |
PIC18F26Q10-E/STX | RISC Microcontroller | Microchip Technology Inc | PIC18F26Q10-E/SP vs PIC18F26Q10-E/STX |