PIC18F26Q10-E/SS
Microchip Technology Inc
Description: RISC Microcontroller

Overview of PIC18F26Q10-E/SS by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for PIC18F26Q10-E/SS by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 56AC4056
Newark Mcu, 8Bit, 64Mhz, Ssop-28, Product Range:Pic18 Family Pic18Fxxq10 Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:64Mhz, Program Memory Size:64Kb, No. Of Pins:28Pins, Ic Case/Package:Ssop, No. Of I/O S:25I/O S Rohs Compliant: Yes |Microchip PIC18F26Q10-E/SS RoHS: Compliant Min Qty: 564 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.1600
$1.1600 Buy Now
DISTI # PIC18F26Q10-E/SS-ND
DigiKey IC MCU 8BIT 64KB FLASH 28SSOP Min Qty: 564 Lead time: 4 Weeks Container: Tube Temporarily Out of Stock
  • 564 $1.2100
$1.2100 Buy Now
DISTI # PIC18F26Q10-E/SS
Avnet Americas Microcontroller 8-Bit PIC RISC 64KB Flash 28-Pin SSOP Tube - Rail/Tube (Alt: PIC18F26Q10-E/SS) RoHS: Compliant Min Qty: 517 Package Multiple: 47 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $1.4000
  • 25 $1.2700
  • 100 $1.1600
$1.1600 / $1.4000 Buy Now
DISTI # 579-PIC18F26Q10-E/SS
Mouser Electronics 8-bit Microcontrollers - MCU 64KB Flash, 3.6KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD,PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD RoHS: Compliant 1048
  • 1 $1.4000
  • 25 $1.2700
  • 94 $1.1600
$1.1600 / $1.4000 Buy Now
DISTI # PIC18F26Q10-E/SS
Microchip Technology Inc 64KB Flash, 4KB RAM, 256B EE, 10bit ADC2, DAC, PWM, CWG, HLT, WWDT, SCAN/CRC,, Projected EOL: 2044-02-27 RoHS: Compliant pbFree: Yes 299

Alternates Available
  • 1 $1.4000
  • 25 $1.2700
  • 100 $1.1600
  • 1,000 $1.0600
  • 5,000 $1.0100
$1.0100 / $1.4000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 517 Package Multiple: 47 0
  • 517 $1.2900
$1.2900 Buy Now
Onlinecomponents.com Microcontroller - PIC XLP 18Q, FuSa - 8-Bit - 64MHz - 25 I/O - 64KB (64K x 8) FLASH - 1K x 8 EEPROM - 3.53K x 8 RAM - 1.8 to 5.5V - 28-SSOP. RoHS: Compliant 3055 Factory Stock
  • 47 $1.4100
  • 141 $1.2900
  • 282 $1.2700
  • 517 $1.2500
  • 1,034 $1.2100
  • 2,538 $1.1600
  • 5,029 $1.1400
  • 7,520 $1.1200
$1.1200 / $1.4100 Buy Now
DISTI # PIC18F26Q10-E/SS
TME IC: PIC microcontroller, 64MHz, 1.8÷5.5VDC, SMD, SSOP28, PIC18 Min Qty: 1 0
  • 1 $1.6000
  • 5 $1.4900
  • 25 $1.4400
  • 94 $1.3400
$1.3400 / $1.6000 RFQ
NAC 64KB Flash, 3.6KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 47 Container: Tube 2444
  • 1 $1.5800
  • 100 $1.4300
  • 500 $1.3200
  • 1,000 $1.2900
$1.2900 / $1.5800 Buy Now
DISTI # PIC18F26Q10-E/SS
Avnet Silica Microcontroller 8-Bit PIC RISC 64KB Flash 28-Pin SSOP Tube (Alt: PIC18F26Q10-E/SS) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics Microcontroller - PIC XLP 18Q, FuSa - 8-Bit - 64MHz - 25 I/O - 64KB (64K x 8) FLASH - 1K x 8 EEPROM - 3.53K x 8 RAM - 1.8 to 5.5V - 28-SSOP. RoHS: Compliant 3055 Factory Stock
  • 47 $1.4100
  • 141 $1.2900
  • 282 $1.2700
  • 517 $1.2500
  • 1,034 $1.2100
  • 2,538 $1.1600
  • 5,029 $1.1400
  • 7,520 $1.1200
$1.1200 / $1.4100 Buy Now

CAD Models for PIC18F26Q10-E/SS by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC18F26Q10-E/SS by Microchip Technology Inc

PIC18F26Q10-E/SS
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC18
Clock Frequency-Max
64 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
10.2 mm
Low Power Mode
YES
Number of External Interrupts
3
Number of I/O Lines
25
Number of Serial I/Os
2
Number of Terminals
28
Number of Timers
9
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
RAM (bytes)
3615
ROM (words)
65536
ROM Programmability
FLASH
Seated Height-Max
2 mm
Speed
64 MHz
Supply Current-Max
5.8 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC18F26Q10-E/SS
    Microchip Technology Inc
    RISC Microcontroller
    VS

Alternate Parts for PIC18F26Q10-E/SS

This table gives cross-reference parts and alternative options found for PIC18F26Q10-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F26Q10-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC18F26Q10T-I/ML RISC Microcontroller Microchip Technology Inc PIC18F26Q10-E/SS vs PIC18F26Q10T-I/ML
PIC18F26Q10-I/SS RISC Microcontroller Microchip Technology Inc PIC18F26Q10-E/SS vs PIC18F26Q10-I/SS
PIC18F26Q10-I/SP RISC Microcontroller Microchip Technology Inc PIC18F26Q10-E/SS vs PIC18F26Q10-I/SP
PIC18F26Q10-I/STX RISC Microcontroller Microchip Technology Inc PIC18F26Q10-E/SS vs PIC18F26Q10-I/STX
PIC18F26Q10-I/SO RISC Microcontroller Microchip Technology Inc PIC18F26Q10-E/SS vs PIC18F26Q10-I/SO
PIC18F26Q10-E/SP RISC Microcontroller Microchip Technology Inc PIC18F26Q10-E/SS vs PIC18F26Q10-E/SP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18F26Q10-E/SS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18F26Q10-E/SS by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC18F26Q10-E/SS would you like to use for your alert(s)?
  • Please alert me when PIC18F26Q10-E/SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC18F26Q10-E/SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18F26Q10-E/SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC18F26Q10-E/SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18F26Q10-E/SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18F26Q10-E/SS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: