Part Details for PIC18F26Q10-I/ML by Microchip Technology Inc
Overview of PIC18F26Q10-I/ML by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC18F26Q10-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8806
|
Newark | Mcu, 8Bit, 64Mhz, Qfn-28 Rohs Compliant: Yes |Microchip PIC18F26Q10-I/ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 694 |
|
$1.2100 / $1.4600 | Buy Now |
DISTI #
PIC18F26Q10-I/ML-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 28QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2440 In Stock |
|
$1.1600 / $1.4000 | Buy Now |
DISTI #
PIC18F26Q10-I/ML
|
Avnet Americas | Microcontroller 8-Bit PIC RISC 64kb Flash 28-Pin QFN - Rail/Tube (Alt: PIC18F26Q10-I/ML) RoHS: Compliant Min Qty: 549 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.1000 / $1.2700 | Buy Now |
DISTI #
579-PIC18F26Q10-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB Flash, 3.6KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD RoHS: Compliant | 1768 |
|
$1.1100 / $1.2700 | Buy Now |
DISTI #
PIC18F26Q10-I/ML
|
Microchip Technology Inc | 64KB Flash, 4KB RAM, 256B EE, 10bit ADC2, DAC, PWM, CWG, HLT, WWDT, SCAN/CRC,, Projected EOL: 2044-04-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9200 / $1.2700 | Buy Now |
|
Future Electronics | 64KB Flash, 3.6KB RAM, 1024B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, RoHS: Compliant pbFree: Yes Min Qty: 549 Package Multiple: 61 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$1.1300 / $1.2500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 18Q, FuSa - 8-Bit - 64MHz - 25 I/O - 64KB (64K x 8) FLASH - 1K x 8 EEPROM - 3.53K x 8 RAM - 1.8 to 5.5V - 28-QFN (6x6). RoHS: Compliant | 0 |
|
$1.0600 / $1.2900 | Buy Now |
DISTI #
67555190
|
Verical | MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 22 Package Multiple: 22 Date Code: 2312 | Americas - 22 |
|
$2.6709 | Buy Now |
DISTI #
PIC18F26Q10-I/ML
|
TME | IC: PIC microcontroller, 64kB, 64MHz, I2C,LIN,SPI,UART, SMD, QFN28 Min Qty: 3 | 0 |
|
$1.2400 / $1.4400 | RFQ |
|
NAC | 64KB Flash, 3.6KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD - Package: 28 QFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 305 Package Multiple: 61 Container: Tube | 0 |
|
$1.2400 / $1.5200 | Buy Now |
Part Details for PIC18F26Q10-I/ML
PIC18F26Q10-I/ML CAD Models
PIC18F26Q10-I/ML Part Data Attributes
|
PIC18F26Q10-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F26Q10-I/ML
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
RAM (bytes) | 3615 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 64 MHz | |
Supply Current-Max | 5.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F26Q10-I/ML
This table gives cross-reference parts and alternative options found for PIC18F26Q10-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F26Q10-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F26Q10T-I/ML | RISC Microcontroller | Microchip Technology Inc | PIC18F26Q10-I/ML vs PIC18F26Q10T-I/ML |