Part Details for PIC18F26Q10-I/STX by Microchip Technology Inc
Overview of PIC18F26Q10-I/STX by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC18F26Q10-I/STX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8342
|
Newark | Mcu, 8Bit, 64Mhz, Vqfn-Ep-28, Product Range:Pic18 Family Pic18Fxxq10 Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:64Mhz, Program Memory Size:64Kb, No. Of Pins:28Pins, Ic Case/Package:Vqfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC18F26Q10-I/STX RoHS: Compliant Min Qty: 637 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9900 | Buy Now |
DISTI #
PIC18F26Q10-I/STX-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 28VQFN Min Qty: 637 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1000 | Buy Now |
DISTI #
PIC18F26Q10-I/STX
|
Avnet Americas | Microcontroller 8-Bit PIC RISC 64KB Flash 28-Pin VQFN Tube - Rail/Tube (Alt: PIC18F26Q10-I/STX) RoHS: Compliant Min Qty: 546 Package Multiple: 91 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.0333 / $1.2000 | Buy Now |
DISTI #
579-PIC18F26Q10ISTX
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB Flash, 3.6KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD RoHS: Compliant | 1871 |
|
$1.1000 / $1.4300 | Buy Now |
DISTI #
PIC18F26Q10-I/STX
|
Microchip Technology Inc | 64KB Flash, 4KB RAM, 256B EE, 10bit ADC2, DAC, PWM, CWG, HLT, WWDT, SCAN/CRC,, Projected EOL: 2044-02-27 RoHS: Compliant pbFree: Yes |
29 Alternates Available |
|
$0.8700 / $1.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 546 Package Multiple: 91 | 0 |
|
$1.1700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 18Q, FuSa - 8-Bit - 64MHz - 25 I/O - 64KB (64K x 8) FLASH - 1K x 8 EEPROM - 3.53K x 8 RAM - 1.8 to 5.5V - 28-VQFN (4x4). RoHS: Compliant | 0 |
|
$1.1500 / $1.6700 | Buy Now |
DISTI #
PIC18F26Q10-I/STX
|
TME | IC: PIC microcontroller, 64kB, 64MHz, I2C,LIN,SPI,UART, SMD, PIC18 Min Qty: 1 | 0 |
|
$1.2300 / $1.5000 | RFQ |
|
NAC | 64KB Flash, 3.6KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD - Package: 28 VQFN 4x4x1.0mm TUBE RoHS: Compliant Min Qty: 273 Package Multiple: 91 Container: Tube | 0 |
|
$1.1600 / $1.4300 | Buy Now |
DISTI #
PIC18F26Q10-I/STX
|
Avnet Silica | Microcontroller 8-Bit PIC RISC 64KB Flash 28-Pin VQFN Tube (Alt: PIC18F26Q10-I/STX) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC18F26Q10-I/STX
PIC18F26Q10-I/STX CAD Models
PIC18F26Q10-I/STX Part Data Attributes
|
PIC18F26Q10-I/STX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F26Q10-I/STX
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 3615 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 64 MHz | |
Supply Current-Max | 5.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F26Q10-I/STX
This table gives cross-reference parts and alternative options found for PIC18F26Q10-I/STX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F26Q10-I/STX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F26Q10T-I/ML | RISC Microcontroller | Microchip Technology Inc | PIC18F26Q10-I/STX vs PIC18F26Q10T-I/ML |
PIC18F26Q10-I/SS | RISC Microcontroller | Microchip Technology Inc | PIC18F26Q10-I/STX vs PIC18F26Q10-I/SS |
PIC18F26Q10-I/SP | RISC Microcontroller | Microchip Technology Inc | PIC18F26Q10-I/STX vs PIC18F26Q10-I/SP |
PIC18F26Q10-I/SO | RISC Microcontroller | Microchip Technology Inc | PIC18F26Q10-I/STX vs PIC18F26Q10-I/SO |
PIC18F26Q10-E/SP | RISC Microcontroller | Microchip Technology Inc | PIC18F26Q10-I/STX vs PIC18F26Q10-E/SP |
PIC18F26Q10-E/SS | RISC Microcontroller | Microchip Technology Inc | PIC18F26Q10-I/STX vs PIC18F26Q10-E/SS |